E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Microchip RN2903 LoRa Development Kit 915MHz DV164140-2

RS Stock No.: 122-4865Brand: MicrochipManufacturers Part No.: DV164140-2
brand-logo

Technical Document

Specifications

RF Technology

LoRa

Kit Classification

Development Kit

Featured Device

RN2903

Frequency

915MHz

Product details

RN2903 LoRa 915 MHz Development Kit

The Microchip RN2903 LoRa Development Kit is a complete system that provides all the components to create a Low-Power Wide-Area Network (LPWAN) LoRa network for development purposes. An external LoRa network connection is not required, making prototyping simpler.

Provided is a full-featured LoRaWAN Gateway Board with 6 channels, two LoRa Motes based on the Microchip RN2903 LoRa Modem and a Windows compatible LoRaWAN Server Application.

The LoRaWAN Gateway Board provides a simple base station for a test local LoRa network, providing communication between the evaluation LoRaWAN Server and the LoRa nodes. Communication with the Windows-based host running the LoRaWAN Server Application is over Ethernet, with power supplied via USB. An on-board LCD Display and push buttons allow key information such as configuration settings, traffic statistics and firmware data to be viewed and navigated with ease. Configuration of the Gateway can be saved to a micro-SD card.

The included LoRa RN2903 915 MHz Motes are portable LoRa nodes. For static testing USB power can be used, with the option for battery power being available for mobile testing. Integrated is an Ambient Light Sensor and Thermistor to demonstrate Wireless Sensor Network (WSN) communication. The telemetry can be transmitted as per a user-defined schedule or initiated on-demand via a push button on the Mote. An OLED display provides feedback on connection status, sensor values, downlink data and acknowledgements.

Features

Provides a self-contained local LoRaWAN network
Includes a local LoRaWAN Server application
Microchip Graphical User Interface (GUI) for configuration and testing
RN903 915 MHz Motes are European R&TTE Directive Assessed

Kit Contents

1 x LoRaWAN Gateway Core Board
1 x LoRaWAN 868 MHz Gateway Radio Daughter Card
2 x RN903 915 MHz LoRa Mote Boards
1 x Ethernet Cable
3 x USB Cables
3 x Three Antennas
1 x SD card

Wireless Modules - Microchip

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Microchip RN2903 LoRa Development Kit 915MHz DV164140-2

P.O.A.

Microchip RN2903 LoRa Development Kit 915MHz DV164140-2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

RF Technology

LoRa

Kit Classification

Development Kit

Featured Device

RN2903

Frequency

915MHz

Product details

RN2903 LoRa 915 MHz Development Kit

The Microchip RN2903 LoRa Development Kit is a complete system that provides all the components to create a Low-Power Wide-Area Network (LPWAN) LoRa network for development purposes. An external LoRa network connection is not required, making prototyping simpler.

Provided is a full-featured LoRaWAN Gateway Board with 6 channels, two LoRa Motes based on the Microchip RN2903 LoRa Modem and a Windows compatible LoRaWAN Server Application.

The LoRaWAN Gateway Board provides a simple base station for a test local LoRa network, providing communication between the evaluation LoRaWAN Server and the LoRa nodes. Communication with the Windows-based host running the LoRaWAN Server Application is over Ethernet, with power supplied via USB. An on-board LCD Display and push buttons allow key information such as configuration settings, traffic statistics and firmware data to be viewed and navigated with ease. Configuration of the Gateway can be saved to a micro-SD card.

The included LoRa RN2903 915 MHz Motes are portable LoRa nodes. For static testing USB power can be used, with the option for battery power being available for mobile testing. Integrated is an Ambient Light Sensor and Thermistor to demonstrate Wireless Sensor Network (WSN) communication. The telemetry can be transmitted as per a user-defined schedule or initiated on-demand via a push button on the Mote. An OLED display provides feedback on connection status, sensor values, downlink data and acknowledgements.

Features

Provides a self-contained local LoRaWAN network
Includes a local LoRaWAN Server application
Microchip Graphical User Interface (GUI) for configuration and testing
RN903 915 MHz Motes are European R&TTE Directive Assessed

Kit Contents

1 x LoRaWAN Gateway Core Board
1 x LoRaWAN 868 MHz Gateway Radio Daughter Card
2 x RN903 915 MHz LoRa Mote Boards
1 x Ethernet Cable
3 x USB Cables
3 x Three Antennas
1 x SD card

Wireless Modules - Microchip

You may be interested in