Microchip High-Speed USB 2.0 to 10/100 Ethernet Hub Customer Eval Board LAN9513/14 Evaluation Kit EVB9514

RS Stock No.: 798-3139Brand: MicrochipManufacturers Part No.: EVB9514
brand-logo

Technical Document

Specifications

Kit Classification

Evaluation Kit

Featured Device

LAN9513/14

Kit Name

High-Speed USB 2.0 to 10/100 Ethernet Hub Customer Eval Board

Country of Origin

United States

Product details

LAN9513/LAN9514 High-Speed USB 2.0 to 10/100 Ethernet Hub Customer Evaluation Board

The EVB9514 is an Evaluation Board EVB that utilises the LAN9514 to provide a four port USB 2.0 hub with an integrated 10/100 Ethernet controller. The EVB9514 provides USB connectivity via one type B upstream USB connector and four type A downstream USB connectors.
An RJ-45 integrated magnetics Ethernet jack with link/activity LEDs provides 10/100 Ethernet connectivity. The EVB9514 supports both bus-powered and self-powered modes of operation.

Ethernet Communications - Microchip

Stock information temporarily unavailable.

€ 339.42

€ 339.42 Each (ex VAT)

€ 403.91

€ 403.91 Each (inc. VAT)

Microchip High-Speed USB 2.0 to 10/100 Ethernet Hub Customer Eval Board LAN9513/14 Evaluation Kit EVB9514

€ 339.42

€ 339.42 Each (ex VAT)

€ 403.91

€ 403.91 Each (inc. VAT)

Microchip High-Speed USB 2.0 to 10/100 Ethernet Hub Customer Eval Board LAN9513/14 Evaluation Kit EVB9514
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Kit Classification

Evaluation Kit

Featured Device

LAN9513/14

Kit Name

High-Speed USB 2.0 to 10/100 Ethernet Hub Customer Eval Board

Country of Origin

United States

Product details

LAN9513/LAN9514 High-Speed USB 2.0 to 10/100 Ethernet Hub Customer Evaluation Board

The EVB9514 is an Evaluation Board EVB that utilises the LAN9514 to provide a four port USB 2.0 hub with an integrated 10/100 Ethernet controller. The EVB9514 provides USB connectivity via one type B upstream USB connector and four type A downstream USB connectors.
An RJ-45 integrated magnetics Ethernet jack with link/activity LEDs provides 10/100 Ethernet connectivity. The EVB9514 supports both bus-powered and self-powered modes of operation.

Ethernet Communications - Microchip