Microchip HCS301-I/SN, Encoder, 8-Pin SOIC

RS Stock No.: 178-4134Brand: MicrochipManufacturers Part No.: HCS301-I/SN
brand-logo
View all in Encoder & Decoder ICs

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.9 x 1.5mm

Maximum Operating Supply Voltage

13 V

Length

4.9mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3.5 V

Width

3.9mm

Product details

HCSxxx KeeLoq® Code Hopping Encoders/Decoders

The HCS series of KeeLoq encoders/decoders work with Ir or RF transmitter and receiver devices to make secure 3- or 4-button wireless remote control systems.

Applications: Automotive RKE systems, Automotive alarm systems, Automotive immobilizers, Gate & garage door openers, Identity tokens, Burglar alarm systems

RS Product Codes
467-0776 HCS200/SN 3-Button KeeLoq Encoder
819-5507 HCS300-I/SN 4-Button KeeLoq Encoder
467-0798 HCS301/SN 4-Button KeeLoq Encoder
861-0560 HCS301-I/SN 4-Button KeeLoq Encoder
819-5516 HCS362-I/ST 4-Button KeeLoq Encoder
379-2011 HCS512-I/P 4-Button KeeLoq Decoder

Stock information temporarily unavailable.

€ 209.00

€ 2.09 Each (In a Tube of 100) (ex VAT)

€ 248.71

€ 2.487 Each (In a Tube of 100) (inc. VAT)

Microchip HCS301-I/SN, Encoder, 8-Pin SOIC

€ 209.00

€ 2.09 Each (In a Tube of 100) (ex VAT)

€ 248.71

€ 2.487 Each (In a Tube of 100) (inc. VAT)

Microchip HCS301-I/SN, Encoder, 8-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.9 x 1.5mm

Maximum Operating Supply Voltage

13 V

Length

4.9mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3.5 V

Width

3.9mm

Product details

HCSxxx KeeLoq® Code Hopping Encoders/Decoders

The HCS series of KeeLoq encoders/decoders work with Ir or RF transmitter and receiver devices to make secure 3- or 4-button wireless remote control systems.

Applications: Automotive RKE systems, Automotive alarm systems, Automotive immobilizers, Gate & garage door openers, Identity tokens, Burglar alarm systems

RS Product Codes
467-0776 HCS200/SN 3-Button KeeLoq Encoder
819-5507 HCS300-I/SN 4-Button KeeLoq Encoder
467-0798 HCS301/SN 4-Button KeeLoq Encoder
861-0560 HCS301-I/SN 4-Button KeeLoq Encoder
819-5516 HCS362-I/ST 4-Button KeeLoq Encoder
379-2011 HCS512-I/P 4-Button KeeLoq Decoder