Microchip , 1-Channel Ethernet Transceiver 48-Pin TQFP, KSZ8041TL

RS Stock No.: 177-3876Brand: MicrochipManufacturers Part No.: KSZ8041TL
brand-logo
View all in Physical Layer Transceivers

Technical Document

Specifications

Number of Channels per Chip

1

Typical Data Rate

100Mbit/s

Power Supply Type

Single

Typical Operating Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

48

Dimensions

7 x 7 x 1mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 24.30

€ 4.86 Each (In a Pack of 5) (ex VAT)

€ 28.92

€ 5.783 Each (In a Pack of 5) (inc. VAT)

Microchip , 1-Channel Ethernet Transceiver 48-Pin TQFP, KSZ8041TL
Select packaging type

€ 24.30

€ 4.86 Each (In a Pack of 5) (ex VAT)

€ 28.92

€ 5.783 Each (In a Pack of 5) (inc. VAT)

Microchip , 1-Channel Ethernet Transceiver 48-Pin TQFP, KSZ8041TL
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Channels per Chip

1

Typical Data Rate

100Mbit/s

Power Supply Type

Single

Typical Operating Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

48

Dimensions

7 x 7 x 1mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more