Technical Document
Specifications
Brand
MicrochipStandard Supported
100BASE-FX, 100BASE-TX, 10BASE-T
Number of Channels per Chip
1
Typical Data Rate
10 Mbps, 100 Mbps
Power Supply Type
Single
Typical Operating Supply Voltage
2.5 V, 3.3 V
Mounting Type
Surface Mount
Package Type
LQFP
Pin Count
48
Dimensions
7 x 7 x 1.4mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Width
7mm
Product details
Ethernet Transceivers, Micrel Inc
Micrel offers energy efficient, highly integrated, compact and cost effective solutions in Fast and Gigabit Ethernet Physical Layer Transceivers.
Ethernet Communications - Microchip
€ 1,820.00
€ 7.28 Each (In a Tray of 250) (ex VAT)
€ 2,165.80
€ 8.663 Each (In a Tray of 250) (inc. VAT)
250
€ 1,820.00
€ 7.28 Each (In a Tray of 250) (ex VAT)
€ 2,165.80
€ 8.663 Each (In a Tray of 250) (inc. VAT)
250
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipStandard Supported
100BASE-FX, 100BASE-TX, 10BASE-T
Number of Channels per Chip
1
Typical Data Rate
10 Mbps, 100 Mbps
Power Supply Type
Single
Typical Operating Supply Voltage
2.5 V, 3.3 V
Mounting Type
Surface Mount
Package Type
LQFP
Pin Count
48
Dimensions
7 x 7 x 1.4mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Width
7mm
Product details
Ethernet Transceivers, Micrel Inc
Micrel offers energy efficient, highly integrated, compact and cost effective solutions in Fast and Gigabit Ethernet Physical Layer Transceivers.