Microchip LAN8742AI-CZ, Ethernet Transceiver, 10Mbps, 1.62 to 3.6 V, 24-Pin SQFN

Technical Document
Specifications
Brand
MicrochipIC Type
Transceiver IC
Number of Transceivers
1
Data Rate
10 Mbps, 100Mbps
Standard Supported
IEEE 802.3, IEEE 802.3u
Mounting Type
Surface Mount
Package Type
SQFN
Pin Count
24
Typical Operating Supply Voltage
1.62 to 3.6 V
Dimensions
4.1 x 4.1 x 0.95mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Width
4.1mm
Product details
LAN8742A 10/100 Ethernet Transceivers
Ethernet Communications - Microchip
€ 12.65
€ 2.53 Each (In a Pack of 5) (ex VAT)
€ 15.05
€ 3.011 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 12.65
€ 2.53 Each (In a Pack of 5) (ex VAT)
€ 15.05
€ 3.011 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | € 2.53 | € 12.65 |
25 - 95 | € 2.48 | € 12.40 |
100+ | € 2.43 | € 12.15 |
Technical Document
Specifications
Brand
MicrochipIC Type
Transceiver IC
Number of Transceivers
1
Data Rate
10 Mbps, 100Mbps
Standard Supported
IEEE 802.3, IEEE 802.3u
Mounting Type
Surface Mount
Package Type
SQFN
Pin Count
24
Typical Operating Supply Voltage
1.62 to 3.6 V
Dimensions
4.1 x 4.1 x 0.95mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Width
4.1mm
Product details