Technical Document
Specifications
Brand
MicrochipPhysical Network Type
100BASE-FX, 100BASE-TX
Host Interface
SPI
IC Type
Controller IC
Communication Mode
Full Duplex, Half Duplex
Data Rate
100Mbps
Number of Transceivers
2
Package Type
TQFP-EP
Pin Count
64
Typical Operating Supply Voltage
3.3 V
€ 17.70
€ 17.70 Each (ex VAT)
€ 21.06
€ 21.06 Each (inc. VAT)
Standard
1
€ 17.70
€ 17.70 Each (ex VAT)
€ 21.06
€ 21.06 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 17.70 |
10 - 24 | € 17.59 |
25 - 49 | € 16.58 |
50 - 74 | € 16.47 |
75+ | € 16.37 |
Technical Document
Specifications
Brand
MicrochipPhysical Network Type
100BASE-FX, 100BASE-TX
Host Interface
SPI
IC Type
Controller IC
Communication Mode
Full Duplex, Half Duplex
Data Rate
100Mbps
Number of Transceivers
2
Package Type
TQFP-EP
Pin Count
64
Typical Operating Supply Voltage
3.3 V