E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Microchip ARM 32-bit Cortex-M4, ARM Microcontroller, 20MHz, 1.024 MB SRAM, 128-Pin TQFP

RS Stock No.: 234-3727Brand: MicrochipManufacturers Part No.: LAN9255-I/ZMX020
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

ARM

Package Type

TQFP

Mounting Type

SMD

Pin Count

128

Device Core

ARM 32-bit Cortex-M4

Program Memory Size

1.024 MB

Maximum Frequency

20MHz

Program Memory Type

SRAM

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 26.73

€ 26.73 Each (ex VAT)

€ 31.81

€ 31.81 Each (inc. VAT)

Microchip ARM 32-bit Cortex-M4, ARM Microcontroller, 20MHz, 1.024 MB SRAM, 128-Pin TQFP
Select packaging type

€ 26.73

€ 26.73 Each (ex VAT)

€ 31.81

€ 31.81 Each (inc. VAT)

Microchip ARM 32-bit Cortex-M4, ARM Microcontroller, 20MHz, 1.024 MB SRAM, 128-Pin TQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 26.73
10 - 24€ 26.60
25 - 49€ 25.11
50+€ 24.95

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

ARM

Package Type

TQFP

Mounting Type

SMD

Pin Count

128

Device Core

ARM 32-bit Cortex-M4

Program Memory Size

1.024 MB

Maximum Frequency

20MHz

Program Memory Type

SRAM

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more