E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Dual-use

USB2.0 to 10/100 Ethernet Controller QFN

RS Stock No.: 774-8002Brand: MicrochipManufacturers Part No.: LAN9500A-ABZJ
brand-logo
View all in Ethernet Interface Ics

Technical Document

Specifications

Physical Network Type

100BaseTX, 10BaseT

Host Interface

USB

Network Interface

100BaseTX, 10BaseT

Communication Mode

Full Duplex, Half Duplex

Data Rate

12 Mbps, 480 Mbps

Loopback Mode

Internal

Standard Supported

IEEE 802.3u

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

56

Auto-Negotiation

Yes

Typical Operating Supply Voltage

3.3 V

Dimensions

8.15 x 8.15 x 0.9mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Length

8.15mm

Height

0.9mm

Width

8.15mm

Product details

LAN9500 USB to 10/100 Ethernet Controllers

Ethernet Communications - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

USB2.0 to 10/100 Ethernet Controller QFN
Select packaging type

P.O.A.

USB2.0 to 10/100 Ethernet Controller QFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Physical Network Type

100BaseTX, 10BaseT

Host Interface

USB

Network Interface

100BaseTX, 10BaseT

Communication Mode

Full Duplex, Half Duplex

Data Rate

12 Mbps, 480 Mbps

Loopback Mode

Internal

Standard Supported

IEEE 802.3u

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

56

Auto-Negotiation

Yes

Typical Operating Supply Voltage

3.3 V

Dimensions

8.15 x 8.15 x 0.9mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Length

8.15mm

Height

0.9mm

Width

8.15mm

Product details

LAN9500 USB to 10/100 Ethernet Controllers

Ethernet Communications - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in