Microchip LR8N8-G, 1 Linear Voltage, Voltage Regulator 30mA, 1.2 → 440 V 3-Pin, SOT-89

Technical Document
Specifications
Brand
MicrochipMaximum Output Current
30mA
Regulator Type
Linear Voltage
Output Voltage
1.2 → 440 V
Number of Outputs
1
Line Regulation
0.01 %/V
Accuracy
±5%
Load Regulation
3 %
Mounting Type
Surface Mount
Polarity
Positive
Package Type
SOT-89
Pin Count
3
Output Type
Adjustable
Dimensions
4.6 x 2.6 x 1.6mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
13.2 V
Maximum Operating Temperature
+85 °C
Maximum Input Voltage
450 V
Height
1.6mm
Length
4.6mm
Width
2.6mm
Product details
LR8 Adjustable Linear Voltage Regulator
Linear Voltage Regulators, Microchip
€ 10.20
€ 1.02 Each (In a Pack of 10) (ex VAT)
€ 12.14
€ 1.214 Each (In a Pack of 10) (inc. VAT)
Standard
10
€ 10.20
€ 1.02 Each (In a Pack of 10) (ex VAT)
€ 12.14
€ 1.214 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
Standard
10
Stock information temporarily unavailable.
| quantity | Unit price | Per Pack |
|---|---|---|
| 10 - 20 | € 1.02 | € 10.20 |
| 30 - 90 | € 0.99 | € 9.90 |
| 100+ | € 0.89 | € 8.90 |
Technical Document
Specifications
Brand
MicrochipMaximum Output Current
30mA
Regulator Type
Linear Voltage
Output Voltage
1.2 → 440 V
Number of Outputs
1
Line Regulation
0.01 %/V
Accuracy
±5%
Load Regulation
3 %
Mounting Type
Surface Mount
Polarity
Positive
Package Type
SOT-89
Pin Count
3
Output Type
Adjustable
Dimensions
4.6 x 2.6 x 1.6mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
13.2 V
Maximum Operating Temperature
+85 °C
Maximum Input Voltage
450 V
Height
1.6mm
Length
4.6mm
Width
2.6mm
Product details

