E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Microchip MCP14E5-E/P MOSFET Gate Driver 2, 4 A, 18V 8-Pin, PDIP

RS Stock No.: 912-2755Brand: MicrochipManufacturers Part No.: MCP14E5-E/P
brand-logo
View all in Gate Drivers

Technical Document

Specifications

Logic Type

CMOS, TTL

Output Current

4 A

Supply Voltage

18V

Pin Count

8

Package Type

PDIP

Driver Type

MOSFET

Number of Outputs

2

Topology

Low Side

Number of Drivers

2

Polarity

Inverting, Non-Inverting

Mounting Type

Through Hole

Maximum Operating Temperature

+125 °C

Height

3.3mm

Length

9.27mm

Dimensions

9.27 x 6.35 x 3.3mm

Country of Origin

Thailand

Product details

MCP14E3/E4/E5 MOSFET Drivers

MOSFET & IGBT Drivers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 181.80

€ 3.03 Each (In a Tube of 60) (ex VAT)

€ 216.34

€ 3.606 Each (In a Tube of 60) (inc. VAT)

Microchip MCP14E5-E/P MOSFET Gate Driver 2, 4 A, 18V 8-Pin, PDIP

€ 181.80

€ 3.03 Each (In a Tube of 60) (ex VAT)

€ 216.34

€ 3.606 Each (In a Tube of 60) (inc. VAT)

Microchip MCP14E5-E/P MOSFET Gate Driver 2, 4 A, 18V 8-Pin, PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Type

CMOS, TTL

Output Current

4 A

Supply Voltage

18V

Pin Count

8

Package Type

PDIP

Driver Type

MOSFET

Number of Outputs

2

Topology

Low Side

Number of Drivers

2

Polarity

Inverting, Non-Inverting

Mounting Type

Through Hole

Maximum Operating Temperature

+125 °C

Height

3.3mm

Length

9.27mm

Dimensions

9.27 x 6.35 x 3.3mm

Country of Origin

Thailand

Product details

MCP14E3/E4/E5 MOSFET Drivers

MOSFET & IGBT Drivers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more