Microchip, MCP16331T-E/CH Step-Down Switching Regulator, 1-Channel 1.2A Adjustable 6-Pin, SOT-23

Technical Document
Specifications
Brand
MicrochipMaximum Output Current
1.2A
Maximum Output Voltage
24 V
Regulator Function
Step Down
Minimum Output Voltage
2 V
Minimum Input Voltage
4.4 V
Maximum Input Voltage
50 V
Output Type
Adjustable
Mounting Type
Surface Mount
Number of Outputs
1
Maximum Switching Frequency
550 kHz
Pin Count
6
Package Type
SOT-23
Switching Regulator
Yes
Line Regulation
0.1 %/V
Load Regulation
0.35 %
Maximum Operating Temperature
+125 °C
Length
3.1mm
Height
1.3mm
Width
1.8mm
Dimensions
3.1 x 1.8 x 1.3mm
Minimum Operating Temperature
-40 °C
Product details
MCP16331 Asynchronous Buck Converter
The MCP16331 is a highly integrated, high-efficiency, fixed frequency, step-down DC-DC converter in a popular 6-pin SOT-23 or 8-pin TDFN 2x3 package that operates from input voltage sources up to 50V. Integrated features include a high side switch, fixed frequency Peak Current Mode Control, internal compensation, peak current limit and overtemperature protection. Minimal external components are necessary to develop a complete step-down DC-DC converter power supply.
Features
- Up to 96% Efficiency
- Input Voltage Range: 4.4V to 50V
- Output Voltage Range: 2.0V to 24V
- 2% Output Voltage Accuracy
- Minimum 500 mA Output Current
- 500 kHz Fixed Frequency
- Adjustable Output Voltage
- Low Device Shutdown Current: 6 uA
- Peak Current Mode Control
- Internal Compensation
- Internal Soft-Start
- Cycle-by-Cycle Peak Current Limit
- Undervoltage Lockout (UVLO): 4.1V to Start; 3.6V to Stop
- Overtemperature Protection
- Available Package: 6-Lead SOT-23, 8-Lead 2x3 TDFN
€ 10.05
€ 2.01 Each (In a Pack of 5) (ex VAT)
€ 11.96
€ 2.392 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 10.05
€ 2.01 Each (In a Pack of 5) (ex VAT)
€ 11.96
€ 2.392 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | € 2.01 | € 10.05 |
25 - 95 | € 1.96 | € 9.80 |
100+ | € 1.93 | € 9.65 |
Technical Document
Specifications
Brand
MicrochipMaximum Output Current
1.2A
Maximum Output Voltage
24 V
Regulator Function
Step Down
Minimum Output Voltage
2 V
Minimum Input Voltage
4.4 V
Maximum Input Voltage
50 V
Output Type
Adjustable
Mounting Type
Surface Mount
Number of Outputs
1
Maximum Switching Frequency
550 kHz
Pin Count
6
Package Type
SOT-23
Switching Regulator
Yes
Line Regulation
0.1 %/V
Load Regulation
0.35 %
Maximum Operating Temperature
+125 °C
Length
3.1mm
Height
1.3mm
Width
1.8mm
Dimensions
3.1 x 1.8 x 1.3mm
Minimum Operating Temperature
-40 °C
Product details
MCP16331 Asynchronous Buck Converter
The MCP16331 is a highly integrated, high-efficiency, fixed frequency, step-down DC-DC converter in a popular 6-pin SOT-23 or 8-pin TDFN 2x3 package that operates from input voltage sources up to 50V. Integrated features include a high side switch, fixed frequency Peak Current Mode Control, internal compensation, peak current limit and overtemperature protection. Minimal external components are necessary to develop a complete step-down DC-DC converter power supply.
Features
- Up to 96% Efficiency
- Input Voltage Range: 4.4V to 50V
- Output Voltage Range: 2.0V to 24V
- 2% Output Voltage Accuracy
- Minimum 500 mA Output Current
- 500 kHz Fixed Frequency
- Adjustable Output Voltage
- Low Device Shutdown Current: 6 uA
- Peak Current Mode Control
- Internal Compensation
- Internal Soft-Start
- Cycle-by-Cycle Peak Current Limit
- Undervoltage Lockout (UVLO): 4.1V to Start; 3.6V to Stop
- Overtemperature Protection
- Available Package: 6-Lead SOT-23, 8-Lead 2x3 TDFN