Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Microchip MCP2221A-I/ML, USB Controller, 12Mbps, I2C, UART, 16-Pin QFN

RS Stock No.: 177-1620Brand: MicrochipManufacturers Part No.: MCP2221A-I/ML
brand-logo
View all in USB Interface ICs

Technical Document

Specifications

Number of Transceivers

1

Data Rate

12Mbps

IC Type

Controller IC

Protocols Supported

I2C, UART

Power Supply Type

Single

ESD protection

Yes

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

16

Dimensions

4 x 4 x 0.95mm

Height

0.95mm

Length

4mm

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Width

4mm

Minimum Operating Temperature

-40 °C

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 315.77

€ 3.47 Each (In a Tube of 91) (ex VAT)

€ 375.77

€ 4.129 Each (In a Tube of 91) (inc. VAT)

Microchip MCP2221A-I/ML, USB Controller, 12Mbps, I2C, UART, 16-Pin QFN

€ 315.77

€ 3.47 Each (In a Tube of 91) (ex VAT)

€ 375.77

€ 4.129 Each (In a Tube of 91) (inc. VAT)

Microchip MCP2221A-I/ML, USB Controller, 12Mbps, I2C, UART, 16-Pin QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Transceivers

1

Data Rate

12Mbps

IC Type

Controller IC

Protocols Supported

I2C, UART

Power Supply Type

Single

ESD protection

Yes

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

16

Dimensions

4 x 4 x 0.95mm

Height

0.95mm

Length

4mm

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Width

4mm

Minimum Operating Temperature

-40 °C

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more