E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Microchip MCP2510-I/ST, CAN Controller 5Mbps CAN 1.2, CAN 2.0A, CAN 2.0B, 20-Pin TSSOP

RS Stock No.: 911-5690Brand: MicrochipManufacturers Part No.: MCP2510-I/ST
brand-logo
View all in CAN Interface Ics

Technical Document

Specifications

Maximum Data Rate

5Mbps

Number of Transceivers

1

IC Type

CAN Controller IC

Standard Supported

CAN 1.2, CAN 2.0A, CAN 2.0B

Power Down Mode

Sleep, Standby

Maximum Supply Current

10 mA

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Dimensions

6.5 x 4.4 x 0.9mm

Length

6.5mm

Width

4.4mm

Height

0.9mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

3 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

MCP2510 Stand-Alone CAN Controllers

CAN Bus Communication - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 490.62

€ 6.63 Each (In a Tube of 74) (ex VAT)

€ 583.84

€ 7.89 Each (In a Tube of 74) (inc. VAT)

Microchip MCP2510-I/ST, CAN Controller 5Mbps CAN 1.2, CAN 2.0A, CAN 2.0B, 20-Pin TSSOP

€ 490.62

€ 6.63 Each (In a Tube of 74) (ex VAT)

€ 583.84

€ 7.89 Each (In a Tube of 74) (inc. VAT)

Microchip MCP2510-I/ST, CAN Controller 5Mbps CAN 1.2, CAN 2.0A, CAN 2.0B, 20-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Data Rate

5Mbps

Number of Transceivers

1

IC Type

CAN Controller IC

Standard Supported

CAN 1.2, CAN 2.0A, CAN 2.0B

Power Down Mode

Sleep, Standby

Maximum Supply Current

10 mA

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Dimensions

6.5 x 4.4 x 0.9mm

Length

6.5mm

Width

4.4mm

Height

0.9mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

3 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

MCP2510 Stand-Alone CAN Controllers

CAN Bus Communication - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more