Technical Document
Specifications
Brand
MicrochipMaximum Data Rate
1Mbps
Number of Transceivers
1
Standard Supported
ISO 11898
IC Type
CAN Transceiver IC
Maximum Supply Current
75 mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Dimensions
0.4 x 0.28 x 0.19in
Length
10.16mm
Width
7.11mm
Height
4.83mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Country of Origin
United States
€ 158.40
€ 2.64 Each (In a Tube of 60) (ex VAT)
€ 188.50
€ 3.142 Each (In a Tube of 60) (inc. VAT)
60
€ 158.40
€ 2.64 Each (In a Tube of 60) (ex VAT)
€ 188.50
€ 3.142 Each (In a Tube of 60) (inc. VAT)
60
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipMaximum Data Rate
1Mbps
Number of Transceivers
1
Standard Supported
ISO 11898
IC Type
CAN Transceiver IC
Maximum Supply Current
75 mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Dimensions
0.4 x 0.28 x 0.19in
Length
10.16mm
Width
7.11mm
Height
4.83mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Country of Origin
United States