E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Microchip MCP2551-I/P, CAN Transceiver 1Mbps ISO 11898, 8-Pin PDIP

RS Stock No.: 876-7259Brand: MicrochipManufacturers Part No.: MCP2551-I/P
brand-logo
View all in CAN Interface Ics

Technical Document

Specifications

Maximum Data Rate

1Mbps

Number of Transceivers

1

Standard Supported

ISO 11898

IC Type

CAN Transceiver IC

Power Down Mode

Sleep, Standby

Maximum Supply Current

75 mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

10.2 x 7.1 x 5mm

Length

10.2mm

Width

7.1mm

Height

5mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-40 °C

Product details

MCP2551 CAN Transceivers

The Microchip MCP2551 is a high-speed CAN Transceiver that can operate at speeds of up to 1 Mbps. Serving as an interface between a CAN Controller and the physical bus, the MCP2551 provides differential transmit and receive capability and is fully compatible with ISO 11898. The MCP2551 is suitable for both 12 V and 24 V systems.

Features

Supports 1 Mbps operation
Slope control input
Implements ISO 11898 physical layer requirements
Suitable for 12 V and 24 V systems
Externally controlled slope for reduced RFI emissions
Permanent dominant detect
Low-current standby operation
High noise immunity due to differential bus implementation

CAN Bus Communication - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 136.20

€ 2.27 Each (In a Tube of 60) (ex VAT)

€ 162.08

€ 2.701 Each (In a Tube of 60) (inc. VAT)

Microchip MCP2551-I/P, CAN Transceiver 1Mbps ISO 11898, 8-Pin PDIP

€ 136.20

€ 2.27 Each (In a Tube of 60) (ex VAT)

€ 162.08

€ 2.701 Each (In a Tube of 60) (inc. VAT)

Microchip MCP2551-I/P, CAN Transceiver 1Mbps ISO 11898, 8-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Maximum Data Rate

1Mbps

Number of Transceivers

1

Standard Supported

ISO 11898

IC Type

CAN Transceiver IC

Power Down Mode

Sleep, Standby

Maximum Supply Current

75 mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

10.2 x 7.1 x 5mm

Length

10.2mm

Width

7.1mm

Height

5mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-40 °C

Product details

MCP2551 CAN Transceivers

The Microchip MCP2551 is a high-speed CAN Transceiver that can operate at speeds of up to 1 Mbps. Serving as an interface between a CAN Controller and the physical bus, the MCP2551 provides differential transmit and receive capability and is fully compatible with ISO 11898. The MCP2551 is suitable for both 12 V and 24 V systems.

Features

Supports 1 Mbps operation
Slope control input
Implements ISO 11898 physical layer requirements
Suitable for 12 V and 24 V systems
Externally controlled slope for reduced RFI emissions
Permanent dominant detect
Low-current standby operation
High noise immunity due to differential bus implementation

CAN Bus Communication - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in