Microchip MCP2561-E/P, CAN Transceiver 1Mbps IEC 61000-4-2, 8-Pin PDIP

RS Stock No.: 165-2124Brand: MicrochipManufacturers Part No.: MCP2561-E/P
brand-logo
View all in CAN Interface Ics

Technical Document

Specifications

Maximum Data Rate

1Mbps

Number of Transceivers

1

Standard Supported

IEC 61000-4-2

IC Type

CAN Transceiver IC

Power Down Mode

Standby

Maximum Supply Current

70 mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

10.2 x 7.1 x 5mm

Length

10.2mm

Width

7.1mm

Height

5mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Country of Origin

Thailand

Product details

MCP2561/2562 CAN Transceivers

CAN Bus Communication - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 87.60

€ 1.46 Each (In a Tube of 60) (ex VAT)

€ 104.24

€ 1.737 Each (In a Tube of 60) (inc. VAT)

Microchip MCP2561-E/P, CAN Transceiver 1Mbps IEC 61000-4-2, 8-Pin PDIP

€ 87.60

€ 1.46 Each (In a Tube of 60) (ex VAT)

€ 104.24

€ 1.737 Each (In a Tube of 60) (inc. VAT)

Microchip MCP2561-E/P, CAN Transceiver 1Mbps IEC 61000-4-2, 8-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
60 - 60€ 1.46€ 87.60
120+€ 1.38€ 82.80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Maximum Data Rate

1Mbps

Number of Transceivers

1

Standard Supported

IEC 61000-4-2

IC Type

CAN Transceiver IC

Power Down Mode

Standby

Maximum Supply Current

70 mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

10.2 x 7.1 x 5mm

Length

10.2mm

Width

7.1mm

Height

5mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Country of Origin

Thailand

Product details

MCP2561/2562 CAN Transceivers

CAN Bus Communication - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in