E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Microchip, 10-bit- ADC 200ksps, 8-Pin SOIC

RS Stock No.: 681-1095PBrand: MicrochipManufacturers Part No.: MCP3001-I/SN
brand-logo

Technical Document

Specifications

Architecture

SAR

Number of ADCs

1

Resolution

10-bit

Sampling Rate

200ksps

Input Signal Type

Pseudo Differential

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Integral Nonlinearity Error

±1LSB

Digital Interface Type

Serial (SPI)

Typical Single Supply Voltage

5 V

Minimum Operating Temperature

-40 °C

Dimensions

4.9 x 3.9 x 1.25mm

Maximum Operating Temperature

85 °C

Product details

MCP30/MCP32/MCP33 Series Successive Approximation Register (SAR) Analogue-to-Digital Converters

Analogue to Digital Converters - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 25.60

€ 2.56 Each (Supplied in a Tube) (ex VAT)

€ 30.46

€ 3.046 Each (Supplied in a Tube) (inc. VAT)

Microchip, 10-bit- ADC 200ksps, 8-Pin SOIC
Select packaging type

€ 25.60

€ 2.56 Each (Supplied in a Tube) (ex VAT)

€ 30.46

€ 3.046 Each (Supplied in a Tube) (inc. VAT)

Microchip, 10-bit- ADC 200ksps, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
10 - 22€ 2.56€ 5.12
24 - 98€ 2.43€ 4.86
100+€ 2.30€ 4.60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Architecture

SAR

Number of ADCs

1

Resolution

10-bit

Sampling Rate

200ksps

Input Signal Type

Pseudo Differential

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Integral Nonlinearity Error

±1LSB

Digital Interface Type

Serial (SPI)

Typical Single Supply Voltage

5 V

Minimum Operating Temperature

-40 °C

Dimensions

4.9 x 3.9 x 1.25mm

Maximum Operating Temperature

85 °C

Product details

MCP30/MCP32/MCP33 Series Successive Approximation Register (SAR) Analogue-to-Digital Converters

Analogue to Digital Converters - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more