Technical Document
Specifications
Brand
MicrochipArchitecture
Delta Sigma
Number of ADCs
2
Resolution
24 bit
Sampling Rate
153.6ksps
Input Signal Type
Differential, Single Ended
Package Type
UQFN
Pin Count
20
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 25,920.00
€ 8.64 Each (On a Reel of 3000) (ex VAT)
€ 30,844.80
€ 10.282 Each (On a Reel of 3000) (inc. VAT)
Microchip, Dual 24 bit- ADC 153.6ksps, 20-Pin UQFN
3000
€ 25,920.00
€ 8.64 Each (On a Reel of 3000) (ex VAT)
€ 30,844.80
€ 10.282 Each (On a Reel of 3000) (inc. VAT)
Microchip, Dual 24 bit- ADC 153.6ksps, 20-Pin UQFN
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipArchitecture
Delta Sigma
Number of ADCs
2
Resolution
24 bit
Sampling Rate
153.6ksps
Input Signal Type
Differential, Single Ended
Package Type
UQFN
Pin Count
20
Country of Origin
Taiwan, Province Of China