Technical Document
Specifications
Brand
MicrochipResolution
12 bit
Full Scale Error
70LSB
Integral Nonlinearity Error
6LSB
Number of DAC Channels
4
Package Type
QFN
Pin Count
20
Digital Interface Type
Serial (I2C)
Stock information temporarily unavailable.
€ 895.71
€ 12.27 Each (In a Tube of 73) (ex VAT)
€ 1,065.89
€ 14.601 Each (In a Tube of 73) (inc. VAT)
Microchip, DAC Quad 12 bit- 70LSB Serial (I2C), 20-Pin QFN
73
€ 895.71
€ 12.27 Each (In a Tube of 73) (ex VAT)
€ 1,065.89
€ 14.601 Each (In a Tube of 73) (inc. VAT)
Microchip, DAC Quad 12 bit- 70LSB Serial (I2C), 20-Pin QFN
Stock information temporarily unavailable.
73
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipResolution
12 bit
Full Scale Error
70LSB
Integral Nonlinearity Error
6LSB
Number of DAC Channels
4
Package Type
QFN
Pin Count
20
Digital Interface Type
Serial (I2C)