Technical Document
Specifications
Brand
MicrochipArchitecture
Resistor String
Resolution
12 bit
Full Scale Error
±2%FSR
Integral Nonlinearity Error
±12LSB
Number of DAC Channels
2
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Maximum Settling Time
4.5µs
Digital Interface Type
Serial (SPI/Microwire)
Output Polarity
Unipolar
Voltage Reference
Internal
Power Supply Type
Single
Typical Single Supply Voltage
5 V
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-40 °C
Dimensions
4.9 x 3.9 x 1.42mm
Product details
MCP4821/4822 Series 12 Bit Digital-to-Analogue Converters
Digital to Analogue Converters - Microchip
€ 11.02
€ 5.51 Each (In a Pack of 2) (ex VAT)
€ 13.11
€ 6.557 Each (In a Pack of 2) (inc. VAT)
Standard
2
€ 11.02
€ 5.51 Each (In a Pack of 2) (ex VAT)
€ 13.11
€ 6.557 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | € 5.51 | € 11.02 |
10 - 22 | € 4.80 | € 9.60 |
24 - 98 | € 4.54 | € 9.08 |
100+ | € 4.25 | € 8.50 |
Technical Document
Specifications
Brand
MicrochipArchitecture
Resistor String
Resolution
12 bit
Full Scale Error
±2%FSR
Integral Nonlinearity Error
±12LSB
Number of DAC Channels
2
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Maximum Settling Time
4.5µs
Digital Interface Type
Serial (SPI/Microwire)
Output Polarity
Unipolar
Voltage Reference
Internal
Power Supply Type
Single
Typical Single Supply Voltage
5 V
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-40 °C
Dimensions
4.9 x 3.9 x 1.42mm
Product details