Technical Document
Specifications
Brand
MicrochipResolution
12 bit
Number of DAC Channels
2
Mounting Type
Surface Mount
Package Type
DFN, MSOP, QFN
Pin Count
10
Digital Interface Type
Parallel & Serial (SPI)
Stock information temporarily unavailable.
€ 22.45
€ 4.49 Each (In a Pack of 5) (ex VAT)
€ 26.72
€ 5.343 Each (In a Pack of 5) (inc. VAT)
Microchip, DAC Dual 12 bit- Parallel & Serial (SPI), 10-Pin DFN, MSOP, QFN
Select packaging type
Standard
5
€ 22.45
€ 4.49 Each (In a Pack of 5) (ex VAT)
€ 26.72
€ 5.343 Each (In a Pack of 5) (inc. VAT)
Microchip, DAC Dual 12 bit- Parallel & Serial (SPI), 10-Pin DFN, MSOP, QFN
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | € 4.49 | € 22.45 |
25 - 95 | € 4.41 | € 22.05 |
100+ | € 4.31 | € 21.55 |
Technical Document
Specifications
Brand
MicrochipResolution
12 bit
Number of DAC Channels
2
Mounting Type
Surface Mount
Package Type
DFN, MSOP, QFN
Pin Count
10
Digital Interface Type
Parallel & Serial (SPI)