Microchip, DAC 12 bit-, 20MHz, 1%FSR SPI Serial, 8-Pin MSOP

RS Stock No.: 333-203Brand: MicrochipManufacturers Part No.: MCP4921T-E/MS
brand-logo

Technical Document

Specifications

Architecture

Resistor String

Resolution

12 bit

Conversion Rate

20MHz

Full Scale Error

1%FSR

Integral Nonlinearity Error

12LSB

Number of DAC Channels

1

Package Type

MSOP

Pin Count

8

Digital Interface Type

SPI Serial

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 9,600.00

€ 3.84 Each (On a Reel of 2500) (ex VAT)

€ 11,424.00

€ 4.57 Each (On a Reel of 2500) (inc. VAT)

Microchip, DAC 12 bit-, 20MHz, 1%FSR SPI Serial, 8-Pin MSOP

€ 9,600.00

€ 3.84 Each (On a Reel of 2500) (ex VAT)

€ 11,424.00

€ 4.57 Each (On a Reel of 2500) (inc. VAT)

Microchip, DAC 12 bit-, 20MHz, 1%FSR SPI Serial, 8-Pin MSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Architecture

Resistor String

Resolution

12 bit

Conversion Rate

20MHz

Full Scale Error

1%FSR

Integral Nonlinearity Error

12LSB

Number of DAC Channels

1

Package Type

MSOP

Pin Count

8

Digital Interface Type

SPI Serial

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more