Microchip Lithium Iron Phosphate Battery Charger Evaluation Board Battery Charger for MCP73x23

RS Stock No.: 687-2735Brand: MicrochipManufacturers Part No.: MCP73X23EV-LFP
brand-logo

Technical Document

Specifications

Power Management Function

Battery Charger

Kit Classification

Evaluation Board

Featured Device

MCP73x23

Kit Name

Lithium Iron Phosphate Battery Charger Evaluation Board

Product details

MCP73x23 LiFePO4 Battery Charger Evaluation Board

This evaluation board demonstrates the features of the MCP73123 and MCP73223 Lithium Iron Phosphate (LiFePO4) Battery Charge Management Controller with Input Overvoltage Protection.

Input overvoltage protection: +6.5V for the MCP73123, +13V for the MCP73223
Charge regulation voltage: +3.6V for the MCP73123, +7.2V for the MCP73223
10% preconditioning of deeply depleted cells
32-minute preconditioning Timer
6-hour safety timer
10% Automatic Charge Termination
500mA and 1000mA preset Fast Charge Current
Automatic recharge
Thermal regulation
Blue LED Charge Status Indicator for each circuit

Battery Management, Microchip

Stock information temporarily unavailable.

€ 73.04

€ 73.04 Each (ex VAT)

€ 86.92

€ 86.92 Each (inc. VAT)

Microchip Lithium Iron Phosphate Battery Charger Evaluation Board Battery Charger for MCP73x23

€ 73.04

€ 73.04 Each (ex VAT)

€ 86.92

€ 86.92 Each (inc. VAT)

Microchip Lithium Iron Phosphate Battery Charger Evaluation Board Battery Charger for MCP73x23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Management Function

Battery Charger

Kit Classification

Evaluation Board

Featured Device

MCP73x23

Kit Name

Lithium Iron Phosphate Battery Charger Evaluation Board

Product details

MCP73x23 LiFePO4 Battery Charger Evaluation Board

This evaluation board demonstrates the features of the MCP73123 and MCP73223 Lithium Iron Phosphate (LiFePO4) Battery Charge Management Controller with Input Overvoltage Protection.

Input overvoltage protection: +6.5V for the MCP73123, +13V for the MCP73223
Charge regulation voltage: +3.6V for the MCP73123, +7.2V for the MCP73223
10% preconditioning of deeply depleted cells
32-minute preconditioning Timer
6-hour safety timer
10% Automatic Charge Termination
500mA and 1000mA preset Fast Charge Current
Automatic recharge
Thermal regulation
Blue LED Charge Status Indicator for each circuit

Battery Management, Microchip