Technical Document
Specifications
Brand
MicrochipDate Format
D:M:Y, DW
Time Format
HH:MM:SS
Bus Type
Serial-I2C
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.9 x 3.9 x 1.5mm
Length
4.9mm
Width
3.9mm
Height
1.5mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.8 V
Maximum Operating Temperature
+125 °C
€ 14.40
€ 1.44 Each (In a Pack of 10) (ex VAT)
€ 17.14
€ 1.714 Each (In a Pack of 10) (inc. VAT)
Standard
10
€ 14.40
€ 1.44 Each (In a Pack of 10) (ex VAT)
€ 17.14
€ 1.714 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipDate Format
D:M:Y, DW
Time Format
HH:MM:SS
Bus Type
Serial-I2C
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.9 x 3.9 x 1.5mm
Length
4.9mm
Width
3.9mm
Height
1.5mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.8 V
Maximum Operating Temperature
+125 °C