Technical Document
Specifications
Brand
MicrochipFunctions
Calendar, Clock
Date Format
DW:DM:M:Y
Time Format
HH:MM:SS
User RAM
64B
Bus Type
Serial-2 Wire, Serial-I2C
Mounting Type
Surface Mount
Package Type
TDFN
Pin Count
8
Dimensions
3 x 2 x 0.75mm
Length
3mm
Width
2mm
Height
0.75mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.8 V
Minimum Operating Temperature
-40 °C
Product details
MCP7940N I²C Real-Time Clock/Calendars
Real Time Clock Peripherals - Microchip
€ 14.60
€ 1.46 Each (In a Pack of 10) (ex VAT)
€ 17.37
€ 1.737 Each (In a Pack of 10) (inc. VAT)
Standard
10
€ 14.60
€ 1.46 Each (In a Pack of 10) (ex VAT)
€ 17.37
€ 1.737 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
Standard
10
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipFunctions
Calendar, Clock
Date Format
DW:DM:M:Y
Time Format
HH:MM:SS
User RAM
64B
Bus Type
Serial-2 Wire, Serial-I2C
Mounting Type
Surface Mount
Package Type
TDFN
Pin Count
8
Dimensions
3 x 2 x 0.75mm
Length
3mm
Width
2mm
Height
0.75mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.8 V
Minimum Operating Temperature
-40 °C
Product details