Technical Document
Specifications
Brand
MicrochipSensor Function
Temperature
Output Type
Current, Voltage
Accuracy
±2°C
Mounting Type
Surface Mount
Pin Count
5
Series
MCP9509CT
Country of Origin
Thailand
€ 4,380.00
€ 1.46 Each (On a Reel of 3000) (ex VAT)
€ 5,212.20
€ 1.737 Each (On a Reel of 3000) (inc. VAT)
Microchip MCP9509CT Series Temperature Sensor Switch, Current, Voltage Output, Surface Mount, ±2°C, 5 Pins
3000
€ 4,380.00
€ 1.46 Each (On a Reel of 3000) (ex VAT)
€ 5,212.20
€ 1.737 Each (On a Reel of 3000) (inc. VAT)
Microchip MCP9509CT Series Temperature Sensor Switch, Current, Voltage Output, Surface Mount, ±2°C, 5 Pins
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipSensor Function
Temperature
Output Type
Current, Voltage
Accuracy
±2°C
Mounting Type
Surface Mount
Pin Count
5
Series
MCP9509CT
Country of Origin
Thailand