E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Microchip MIC2133YML-TR, PWM Controller, 1 MHz 32-Pin, VQFN

RS Stock No.: 249-2461Brand: MicrochipManufacturers Part No.: MIC2133YML-TR
brand-logo
View all in PWM

Technical Document

Specifications

Maximum Switching Frequency

1 MHz

Start-up Supply Current

0.0017mA

Maximum Source Current

0.1A

Maximum Sink Current

0.1A

Maximum Supply Current

8 mA

Output Voltage

28 V

Package Type

VQFN

Pin Count

32

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

125 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 10,593.00

€ 3.21 Each (On a Reel of 3300) (ex VAT)

€ 12,605.67

€ 3.82 Each (On a Reel of 3300) (inc. VAT)

Microchip MIC2133YML-TR, PWM Controller, 1 MHz 32-Pin, VQFN

€ 10,593.00

€ 3.21 Each (On a Reel of 3300) (ex VAT)

€ 12,605.67

€ 3.82 Each (On a Reel of 3300) (inc. VAT)

Microchip MIC2133YML-TR, PWM Controller, 1 MHz 32-Pin, VQFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Switching Frequency

1 MHz

Start-up Supply Current

0.0017mA

Maximum Source Current

0.1A

Maximum Sink Current

0.1A

Maximum Supply Current

8 mA

Output Voltage

28 V

Package Type

VQFN

Pin Count

32

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

125 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more