E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Microchip MIC29300-5.0WT, 1 Low Dropout Voltage, Voltage Regulator 3A, 5 V 3-Pin, TO-220

RS Stock No.: 910-2017PBrand: MicrochipManufacturers Part No.: MIC29300-5.0WT
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Maximum Output Current

3A

Regulator Type

Low Dropout Voltage

Output Voltage

5 V

Number of Outputs

1

Line Regulation

0.5 %

Accuracy

±1%

Load Regulation

1 %

Mounting Type

Through Hole

Polarity

Positive

Package Type

TO-220

Quiescent Current

10mA

Pin Count

3

Output Type

Fixed

Dimensions

10.67 x 4.83 x 9.17mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

26 V

Height

9.17mm

Length

10.67mm

Width

4.83mm

Product details

MIC29300 3A Low Dropout Voltage Regulator

LDO (Low Dropout) Linear Voltage Regulators, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 56.40

€ 5.64 Each (Supplied in a Tube) (ex VAT)

€ 67.12

€ 6.712 Each (Supplied in a Tube) (inc. VAT)

Microchip MIC29300-5.0WT, 1 Low Dropout Voltage, Voltage Regulator 3A, 5 V 3-Pin, TO-220
Select packaging type

€ 56.40

€ 5.64 Each (Supplied in a Tube) (ex VAT)

€ 67.12

€ 6.712 Each (Supplied in a Tube) (inc. VAT)

Microchip MIC29300-5.0WT, 1 Low Dropout Voltage, Voltage Regulator 3A, 5 V 3-Pin, TO-220
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
10 - 22€ 5.64€ 11.28
24 - 98€ 5.35€ 10.70
100+€ 5.01€ 10.02

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Maximum Output Current

3A

Regulator Type

Low Dropout Voltage

Output Voltage

5 V

Number of Outputs

1

Line Regulation

0.5 %

Accuracy

±1%

Load Regulation

1 %

Mounting Type

Through Hole

Polarity

Positive

Package Type

TO-220

Quiescent Current

10mA

Pin Count

3

Output Type

Fixed

Dimensions

10.67 x 4.83 x 9.17mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

26 V

Height

9.17mm

Length

10.67mm

Width

4.83mm

Product details

MIC29300 3A Low Dropout Voltage Regulator

LDO (Low Dropout) Linear Voltage Regulators, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in