Technical Document
Specifications
Brand
MicrochipTechnology
Low IF/ISM Transceiver
Modulation Technique
FSK, OOK
Package Type
QFN
Pin Count
32
Dimensions
5 x 5 x 0.75mm
Mounting Type
Surface Mount
Length
5mm
Width
5mm
Height
0.75mm
Maximum Operating Band 1 Frequency
870MHz
Maximum Operating Band 2 Frequency
928MHz
Maximum Operating Band 3 Frequency
960MHz
Minimum Operating Band 1 Frequency
863MHz
Minimum Operating Band 3 Frequency
950MHz
Minimum Operating Band 2 Frequency
902MHz
Number of Operating Bands
3
Country of Origin
Thailand
Product details
MRF89XA Sub-1GHz RF Transceiver
The MRF89XA is a single chip, multi-channel FSK/OOK transceiver capable of operating in the 863-870MHz and 902-928MHz ISM frequency bands, as well as the 950-960 MHz frequency band.
RF Frequency Ranges: 863 to 870, 902 to 928 and 950 to 960MHz ISM bands
RF Output Power: +12.5dBm
Receiver Sensitivity: -107dBm @ 25kbps FSK
Modulation: FSK, OOK
OTA Data Rate: up to 200kbps
Supports packet handling, data whitening and automatic CRC generation
Supports Manchester encoding/decoding
Incoming sync word (pattern) recognition
Bit synchronizer for incoming data and clock synchronization/recovery
Supports proprietary sub-1GHz wireless protocols
Digital RSSI
64-byte Tx/Rx data FIFO
Host communication: serial SPI
Supports power-saving modes
Power supply: +2.1 to +3.6Vdc
Operating temperature range: -40 to +85°C
Applications: Home/Industrial Automation, Remote Control, Wireless PC Peripherals, Remote Keyless Entry, Vehicle Sensor Monitoring, Telemetry, Local communication for the Internet of Things (IoT)
Approvals
ETSI, FCC
€ 15,810.00
€ 5.27 Each (On a Reel of 3000) (ex VAT)
€ 18,813.90
€ 6.271 Each (On a Reel of 3000) (inc. VAT)
3000
€ 15,810.00
€ 5.27 Each (On a Reel of 3000) (ex VAT)
€ 18,813.90
€ 6.271 Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipTechnology
Low IF/ISM Transceiver
Modulation Technique
FSK, OOK
Package Type
QFN
Pin Count
32
Dimensions
5 x 5 x 0.75mm
Mounting Type
Surface Mount
Length
5mm
Width
5mm
Height
0.75mm
Maximum Operating Band 1 Frequency
870MHz
Maximum Operating Band 2 Frequency
928MHz
Maximum Operating Band 3 Frequency
960MHz
Minimum Operating Band 1 Frequency
863MHz
Minimum Operating Band 3 Frequency
950MHz
Minimum Operating Band 2 Frequency
902MHz
Number of Operating Bands
3
Country of Origin
Thailand
Product details
MRF89XA Sub-1GHz RF Transceiver
The MRF89XA is a single chip, multi-channel FSK/OOK transceiver capable of operating in the 863-870MHz and 902-928MHz ISM frequency bands, as well as the 950-960 MHz frequency band.
RF Frequency Ranges: 863 to 870, 902 to 928 and 950 to 960MHz ISM bands
RF Output Power: +12.5dBm
Receiver Sensitivity: -107dBm @ 25kbps FSK
Modulation: FSK, OOK
OTA Data Rate: up to 200kbps
Supports packet handling, data whitening and automatic CRC generation
Supports Manchester encoding/decoding
Incoming sync word (pattern) recognition
Bit synchronizer for incoming data and clock synchronization/recovery
Supports proprietary sub-1GHz wireless protocols
Digital RSSI
64-byte Tx/Rx data FIFO
Host communication: serial SPI
Supports power-saving modes
Power supply: +2.1 to +3.6Vdc
Operating temperature range: -40 to +85°C
Applications: Home/Industrial Automation, Remote Control, Wireless PC Peripherals, Remote Keyless Entry, Vehicle Sensor Monitoring, Telemetry, Local communication for the Internet of Things (IoT)
Approvals
ETSI, FCC