Technical Document
Specifications
Brand
MicrochipOffset Voltage
±0.1mV
Package Type
UQFN
Pin Count
16
Mounting Type
Surface Mount
Dimensions
4 x 4 x 0.5mm
Maximum Input Voltage
5.5 V
Minimum Input Voltage
2.7 V
Product Height
0.5mm
Product Length
4mm
Product Width
4mm
Country of Origin
United States
P.O.A.
Each (In a Pack of 10) (ex VAT)
Microchip PAC1933T-I/JQ, Current Monitor 16-Pin, UQFN
Select packaging type
Standard
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
Microchip PAC1933T-I/JQ, Current Monitor 16-Pin, UQFN
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipOffset Voltage
±0.1mV
Package Type
UQFN
Pin Count
16
Mounting Type
Surface Mount
Dimensions
4 x 4 x 0.5mm
Maximum Input Voltage
5.5 V
Minimum Input Voltage
2.7 V
Product Height
0.5mm
Product Length
4mm
Product Width
4mm
Country of Origin
United States
