Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Microchip, 8bit PIC, PIC12C Microcontroller, 4MHz, 1024 x 12 words, 16 x 8 words EEPROM, EPROM, 8-Pin SOIC

RS Stock No.: 467-0861Brand: MicrochipManufacturers Part No.: PIC12CE519-04/SN
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC12C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1024 x 12 words, 16 x 8 words

Maximum Frequency

4MHz

RAM Size

41 B

USB Channels

0

Number of SPI Channels

0

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

3 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Maximum Operating Temperature

+70 °C

Length

4.98mm

Width

3.99mm

Minimum Operating Temperature

0 °C

Height

1.5mm

Number of LIN Channels

0

Dimensions

4.98 x 3.99 x 1.5mm

Program Memory Type

EEPROM, EPROM

Product details

PIC12Cxxx 8-Bit Microcontrollers

This powerful (one micro (μ) second instruction execution) yet easy-to-program (only 33 single word instructions) CMOS OTP-based 8-bit microcontroller packs Microchip’s powerful PIC® architecture into an 8-pin package. 6 I/O pins with 25mA source/sink per I/O, 4 oscillator selections including the internal 4MHz RC oscillator with programmable calibration, and Power-on Reset. All new designs should consider using PIC12F variants.

PIC12C Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Microchip, 8bit PIC, PIC12C Microcontroller, 4MHz, 1024 x 12 words, 16 x 8 words EEPROM, EPROM, 8-Pin SOIC

P.O.A.

Each (In a Pack of 5) (ex VAT)

Microchip, 8bit PIC, PIC12C Microcontroller, 4MHz, 1024 x 12 words, 16 x 8 words EEPROM, EPROM, 8-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Family Name

PIC12C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1024 x 12 words, 16 x 8 words

Maximum Frequency

4MHz

RAM Size

41 B

USB Channels

0

Number of SPI Channels

0

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

3 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Maximum Operating Temperature

+70 °C

Length

4.98mm

Width

3.99mm

Minimum Operating Temperature

0 °C

Height

1.5mm

Number of LIN Channels

0

Dimensions

4.98 x 3.99 x 1.5mm

Program Memory Type

EEPROM, EPROM

Product details

PIC12Cxxx 8-Bit Microcontrollers

This powerful (one micro (μ) second instruction execution) yet easy-to-program (only 33 single word instructions) CMOS OTP-based 8-bit microcontroller packs Microchip’s powerful PIC® architecture into an 8-pin package. 6 I/O pins with 25mA source/sink per I/O, 4 oscillator selections including the internal 4MHz RC oscillator with programmable calibration, and Power-on Reset. All new designs should consider using PIC12F variants.

PIC12C Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in