Technical Document
Specifications
Brand
MicrochipFamily Name
PIC
Package Type
DIP
Mounting Type
Through Hole
Pin Count
20
Device Core
PIC
Program Memory Size
7 kB
Program Memory Type
Flash
Stock information temporarily unavailable.
€ 11.75
€ 2.35 Each (In a Pack of 5) (ex VAT)
€ 13.98
€ 2.796 Each (In a Pack of 5) (inc. VAT)
Microchip PIC, PIC Microcontroller, 7 kB Flash, 20-Pin DIP
Select packaging type
Standard
5
€ 11.75
€ 2.35 Each (In a Pack of 5) (ex VAT)
€ 13.98
€ 2.796 Each (In a Pack of 5) (inc. VAT)
Microchip PIC, PIC Microcontroller, 7 kB Flash, 20-Pin DIP
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 15 | € 2.35 | € 11.75 |
20+ | € 2.32 | € 11.60 |
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC
Package Type
DIP
Mounting Type
Through Hole
Pin Count
20
Device Core
PIC
Program Memory Size
7 kB
Program Memory Type
Flash