E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 3.5 kB Flash, 14-Pin PDIP

RS Stock No.: 916-3731PBrand: MicrochipManufacturers Part No.: PIC16F18323-I/P
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

14

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

3.5 kB

Maximum Frequency

32MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

1 x 10 bit

Typical Operating Supply Voltage

2.3 → 5.5 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

19.56mm

ADCs

11 x 10 bit

Height

5.33mm

Width

0.28in

Dimensions

0.77 x 0.28 x 0.21in

Pulse Width Modulation

1 (2 x 10 bit)

Program Memory Type

Flash

Product details

PIC16F18313/18323 8-Bit Microcontrollers

The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture in various pin and package options.

PIC16F18313/18323 Microcontrollers are based on Microchip’s Enhanced Mid-Range core and include new Low-Power features. IDLE and DOZE modes have been added along with Peripheral Module Disable, this allows peripherals to be removed from the power rail and clock tree for zero power leakage.

Microcontroller Features

32 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
Interrupt Capability
Internal Oscillator
6 or 12 I/O Pins
Power-On Reset (POR)
Configurable Power-Up Timer (PWRTE)
Brown-Out Reset (BOR) and Low-Power Brown-Out Reset (LPBOR)
Windowed Watchdog Timer (WWDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Low voltage Programming (LVP)
Peripheral Pin Select (PPS)

Power-Saving Features

Peripheral Module Disable (PMD) – Ability to disable unused peripherals for minimal power consumption
SLEEP, IDLE and DOZE Low-Power Modes
Sleep mode: 50 nA @ 1.8 V (typical)
Watchdog Timer: 500 nA @ 1.8 V (typical)
Secondary Oscillator: 500 nA @ 32 kHz
Operating Current: 8 μA @ 32 kHz 1.8 V (typical)

Peripheral Features

10-bit Analogue-to-Digital Converter – 5 or 11 channels depending on model
5-Bit Digital-to-Analogue Converter (DAC)
Two Comparators (COMP) - 1 or 2 depending on model
Voltage Reference
Two Configurable Logic Cells (CLC)
Complementary Waveform Generator (CWG)
Two Capture/Compare/PWM (CCP) modules
Two 10-bit PWMs
Numerically Controlled Oscillator (NCO)
EUSART – RS-232, RS-485 and LIN compatible
Master Synchronous Serial Port (MSSP) – I2C, SMBus, PMBus compatible
Data Signal Modulator (DSM)
Two 8-bit Timers with Hardware Limit Timer (HLT)
One 16-bit Timer

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 3.5 kB Flash, 14-Pin PDIP
Select packaging type

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 3.5 kB Flash, 14-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

14

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

3.5 kB

Maximum Frequency

32MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

1 x 10 bit

Typical Operating Supply Voltage

2.3 → 5.5 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

19.56mm

ADCs

11 x 10 bit

Height

5.33mm

Width

0.28in

Dimensions

0.77 x 0.28 x 0.21in

Pulse Width Modulation

1 (2 x 10 bit)

Program Memory Type

Flash

Product details

PIC16F18313/18323 8-Bit Microcontrollers

The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture in various pin and package options.

PIC16F18313/18323 Microcontrollers are based on Microchip’s Enhanced Mid-Range core and include new Low-Power features. IDLE and DOZE modes have been added along with Peripheral Module Disable, this allows peripherals to be removed from the power rail and clock tree for zero power leakage.

Microcontroller Features

32 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
Interrupt Capability
Internal Oscillator
6 or 12 I/O Pins
Power-On Reset (POR)
Configurable Power-Up Timer (PWRTE)
Brown-Out Reset (BOR) and Low-Power Brown-Out Reset (LPBOR)
Windowed Watchdog Timer (WWDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Low voltage Programming (LVP)
Peripheral Pin Select (PPS)

Power-Saving Features

Peripheral Module Disable (PMD) – Ability to disable unused peripherals for minimal power consumption
SLEEP, IDLE and DOZE Low-Power Modes
Sleep mode: 50 nA @ 1.8 V (typical)
Watchdog Timer: 500 nA @ 1.8 V (typical)
Secondary Oscillator: 500 nA @ 32 kHz
Operating Current: 8 μA @ 32 kHz 1.8 V (typical)

Peripheral Features

10-bit Analogue-to-Digital Converter – 5 or 11 channels depending on model
5-Bit Digital-to-Analogue Converter (DAC)
Two Comparators (COMP) - 1 or 2 depending on model
Voltage Reference
Two Configurable Logic Cells (CLC)
Complementary Waveform Generator (CWG)
Two Capture/Compare/PWM (CCP) modules
Two 10-bit PWMs
Numerically Controlled Oscillator (NCO)
EUSART – RS-232, RS-485 and LIN compatible
Master Synchronous Serial Port (MSSP) – I2C, SMBus, PMBus compatible
Data Signal Modulator (DSM)
Two 8-bit Timers with Hardware Limit Timer (HLT)
One 16-bit Timer

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in