Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 128 x 8 words, 2048 x 14 words Flash, 20-Pin SSOP

RS Stock No.: 467-1319Brand: MicrochipManufacturers Part No.: PIC16F628-20/SS
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC16F

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

128 x 8 words, 2048 x 14 words

Maximum Frequency

20MHz

RAM Size

224 B

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

0

Number of USART Channels

1

Typical Operating Supply Voltage

3 → 5.5 V

Number of I2C Channels

0

Number of UART Channels

0

Number of CAN Channels

0

Dimensions

7.34 x 5.38 x 1.83mm

Height

1.83mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

0 °C

Pulse Width Modulation

1 (16 bit) (CCP)

Width

5.38mm

Instruction Set Architecture

RISC

Length

7.34mm

Maximum Operating Temperature

+70 °C

Product details

PIC16F627/628 8-Bit Flash Microcontrollers

The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F627/628 family of microcontrollers is based upon Microchip’s Mid-Range core with a 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 3.5 Kbytes program memory, 224 bytes RAM and Data EEPROM of up to 128 bytes.

Microcontroller Features

20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
16 I/O Pins
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)

Peripherals

Two Comparators
Capture/Compare/PWM Module
Two 8-bit Timers
One 16-bit Timer
Universal Synchronous Receiver Transmitter (USART)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 6.40

€ 6.40 Each (ex VAT)

€ 7.62

€ 7.62 Each (inc. VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 128 x 8 words, 2048 x 14 words Flash, 20-Pin SSOP
Select packaging type

€ 6.40

€ 6.40 Each (ex VAT)

€ 7.62

€ 7.62 Each (inc. VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 128 x 8 words, 2048 x 14 words Flash, 20-Pin SSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC16F

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

128 x 8 words, 2048 x 14 words

Maximum Frequency

20MHz

RAM Size

224 B

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

0

Number of USART Channels

1

Typical Operating Supply Voltage

3 → 5.5 V

Number of I2C Channels

0

Number of UART Channels

0

Number of CAN Channels

0

Dimensions

7.34 x 5.38 x 1.83mm

Height

1.83mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

0 °C

Pulse Width Modulation

1 (16 bit) (CCP)

Width

5.38mm

Instruction Set Architecture

RISC

Length

7.34mm

Maximum Operating Temperature

+70 °C

Product details

PIC16F627/628 8-Bit Flash Microcontrollers

The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F627/628 family of microcontrollers is based upon Microchip’s Mid-Range core with a 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 3.5 Kbytes program memory, 224 bytes RAM and Data EEPROM of up to 128 bytes.

Microcontroller Features

20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
16 I/O Pins
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)

Peripherals

Two Comparators
Capture/Compare/PWM Module
Two 8-bit Timers
One 16-bit Timer
Universal Synchronous Receiver Transmitter (USART)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more