E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 128 B, 1024 x 14 words Flash, 14-Pin PDIP

RS Stock No.: 544-1608Brand: MicrochipManufacturers Part No.: PIC16F630-I/P
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

14

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

128 B, 1024 x 14 words

Maximum Frequency

20MHz

RAM Size

64 B

USB Channels

0

Number of SPI Channels

0

Number of USART Channels

0

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

2 → 5.5 V

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Height

4.95mm

Number of LIN Channels

0

Dimensions

0.775 x 0.28 x 0.195in

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Length

19.69mm

Width

0.28in

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Product details

PIC16F630/676 8-Bit Flash Microcontrollers

The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F630/676 family of microcontrollers is based upon Microchip’s Mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 1.75 Kbytes program memory, up to 64 bytes RAM and Data EEPROM of 128 bytes. On board is an oscillator factory calibrated to ±1% accuracy.

Microcontroller Features

20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
4 MHz Internal Oscillator
12 I/O Pins
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Detect (BOD)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)

Peripherals

8 Channel 10-bit Analogue to Digital Converter (ADC) – PIC16F676 Only
One Comparator
One 8-bit Timer
One 16-bit Timer

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
8bit microcontroller,PIC16F630-I/P DIP14
P.O.A.Each (In a Pack of 5) (ex VAT)
Microchip PIC, PIC16F Microcontroller, 14-Pin PDIP
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

€ 17.10

€ 3.42 Each (In a Pack of 5) (ex VAT)

€ 20.35

€ 4.07 Each (In a Pack of 5) (inc. VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 128 B, 1024 x 14 words Flash, 14-Pin PDIP
Select packaging type

€ 17.10

€ 3.42 Each (In a Pack of 5) (ex VAT)

€ 20.35

€ 4.07 Each (In a Pack of 5) (inc. VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 128 B, 1024 x 14 words Flash, 14-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
8bit microcontroller,PIC16F630-I/P DIP14
P.O.A.Each (In a Pack of 5) (ex VAT)
Microchip PIC, PIC16F Microcontroller, 14-Pin PDIP
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

14

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

128 B, 1024 x 14 words

Maximum Frequency

20MHz

RAM Size

64 B

USB Channels

0

Number of SPI Channels

0

Number of USART Channels

0

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

2 → 5.5 V

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Height

4.95mm

Number of LIN Channels

0

Dimensions

0.775 x 0.28 x 0.195in

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Length

19.69mm

Width

0.28in

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Product details

PIC16F630/676 8-Bit Flash Microcontrollers

The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F630/676 family of microcontrollers is based upon Microchip’s Mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 1.75 Kbytes program memory, up to 64 bytes RAM and Data EEPROM of 128 bytes. On board is an oscillator factory calibrated to ±1% accuracy.

Microcontroller Features

20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
4 MHz Internal Oscillator
12 I/O Pins
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Detect (BOD)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)

Peripherals

8 Channel 10-bit Analogue to Digital Converter (ADC) – PIC16F676 Only
One Comparator
One 8-bit Timer
One 16-bit Timer

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
8bit microcontroller,PIC16F630-I/P DIP14
P.O.A.Each (In a Pack of 5) (ex VAT)
Microchip PIC, PIC16F Microcontroller, 14-Pin PDIP
P.O.A.Each (In a Pack of 5) (ex VAT)