E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Microchip PIC16F676-I/P, 8bit PIC Microcontroller, PIC16F, 20MHz, 128 B, 1024 x 14 words Flash, 14-Pin PDIP

RS Stock No.: 451-9744Brand: MicrochipManufacturers Part No.: PIC16F676-I/P
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

14

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

128 B, 1024 x 14 words

Maximum Frequency

20MHz

RAM Size

64 B

USB Channels

0

Number of SPI Channels

0

Number of USART Channels

0

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

2 to 5.5 V

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Height

4.95mm

Number of LIN Channels

0

Dimensions

0.775 x 0.28 x 0.195in

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

19.69mm

ADCs

8 x 10 bit

Width

0.28in

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Microchip PIC16F676-I/P, 8bit PIC Microcontroller, PIC16F, 20MHz, 128 B, 1024 x 14 words Flash, 14-Pin PDIP

P.O.A.

Each (In a Pack of 5) (ex VAT)

Microchip PIC16F676-I/P, 8bit PIC Microcontroller, PIC16F, 20MHz, 128 B, 1024 x 14 words Flash, 14-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

14

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

128 B, 1024 x 14 words

Maximum Frequency

20MHz

RAM Size

64 B

USB Channels

0

Number of SPI Channels

0

Number of USART Channels

0

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

2 to 5.5 V

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Height

4.95mm

Number of LIN Channels

0

Dimensions

0.775 x 0.28 x 0.195in

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

19.69mm

ADCs

8 x 10 bit

Width

0.28in

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more