Technical Document
Specifications
Brand
MicrochipFamily Name
PIC16F
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
20
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
2048 words
Maximum Frequency
20MHz
RAM Size
128 B
USB Channels
0
Number of SPI Channels
1
Number of USART Channels
1
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
2 → 5.5 V
Number of CAN Channels
0
Height
2.35mm
Number of LIN Channels
0
Width
7.5mm
Length
12.8mm
Dimensions
12.8 x 7.5 x 2.35mm
ADCs
12 x 10 bit
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Product details
PIC16F631/677/685/687/689/690 8-Bit Flash Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F631/677/685/687/689/690 family of microcontrollers is based upon Microchips Mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 7 Kbytes program memory, up to 256 bytes RAM and Data EEPROM of up to 256 bytes. On board is a configurable oscillator factory calibrated to ±1% accuracy.
Microcontroller Features
20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
8 MHz Internal Oscillator – Selectable frequency range 8 MHz to 32 kHz
18 I/O Pins
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
Peripherals
12 Channel 10-bit Analogue to Digital Converter (ADC) – PIC16F677/685/687/689/690 Models Only
Two Comparators
8-bit Timer – PIC16F631/677/687/689 Models x 1, PIC16F685/690 Models x 2
One 16-bit Timer
Enhanced Capture, Compare, PWM Module – PIC16F685/690 Models Only
Synchronous Serial Port (SSP) – PIC16F677/687/689/690 Models Only
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART) – PIC16F687/689/690 Models Only
€ 158.84
€ 4.18 Each (In a Tube of 38) (ex VAT)
€ 189.02
€ 4.974 Each (In a Tube of 38) (inc. VAT)
38
€ 158.84
€ 4.18 Each (In a Tube of 38) (ex VAT)
€ 189.02
€ 4.974 Each (In a Tube of 38) (inc. VAT)
38
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC16F
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
20
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
2048 words
Maximum Frequency
20MHz
RAM Size
128 B
USB Channels
0
Number of SPI Channels
1
Number of USART Channels
1
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
2 → 5.5 V
Number of CAN Channels
0
Height
2.35mm
Number of LIN Channels
0
Width
7.5mm
Length
12.8mm
Dimensions
12.8 x 7.5 x 2.35mm
ADCs
12 x 10 bit
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Product details
PIC16F631/677/685/687/689/690 8-Bit Flash Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F631/677/685/687/689/690 family of microcontrollers is based upon Microchips Mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 7 Kbytes program memory, up to 256 bytes RAM and Data EEPROM of up to 256 bytes. On board is a configurable oscillator factory calibrated to ±1% accuracy.
Microcontroller Features
20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
8 MHz Internal Oscillator – Selectable frequency range 8 MHz to 32 kHz
18 I/O Pins
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
Peripherals
12 Channel 10-bit Analogue to Digital Converter (ADC) – PIC16F677/685/687/689/690 Models Only
Two Comparators
8-bit Timer – PIC16F631/677/687/689 Models x 1, PIC16F685/690 Models x 2
One 16-bit Timer
Enhanced Capture, Compare, PWM Module – PIC16F685/690 Models Only
Synchronous Serial Port (SSP) – PIC16F677/687/689/690 Models Only
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART) – PIC16F687/689/690 Models Only