Technical Document
Specifications
Brand
MicrochipFamily Name
PIC16F
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
14
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
4096 words
Maximum Frequency
20MHz
RAM Size
256 B
USB Channels
0
Number of PWM Units
0
Number of SPI Channels
1
Number of UART Channels
1
Number of CAN Channels
0
Number of USART Channels
1
Typical Operating Supply Voltage
2 → 5.5 V
Number of I2C Channels
1
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
ADCs
8 x 10 bit
Length
8.65mm
Number of ADC Units
1
Maximum Operating Temperature
+125 °C
Dimensions
8.65 x 3.9 x 1.5mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Width
3.9mm
Height
1.5mm
Product details
PIC16F688 8-Bit Flash Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F688 family of microcontrollers is based upon Microchips Mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, 3.5 Kbytes program memory, 128 bytes RAM and Data EEPROM of 256 bytes. On board is a configurable oscillator factory calibrated to ±1% accuracy.
Microcontroller Features
20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
8 MHz Internal Oscillator – Selectable frequency range 8 MHz to 125 kHz
12 I/O Pins
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
Peripherals
10-bit Analogue to Digital Converter (ADC) – 8 Channels
Two Comparators
One 8-bit Timer
One 16-bit Timer
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
€ 19.45
€ 3.89 Each (In a Pack of 5) (ex VAT)
€ 23.15
€ 4.629 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 19.45
€ 3.89 Each (In a Pack of 5) (ex VAT)
€ 23.15
€ 4.629 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC16F
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
14
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
4096 words
Maximum Frequency
20MHz
RAM Size
256 B
USB Channels
0
Number of PWM Units
0
Number of SPI Channels
1
Number of UART Channels
1
Number of CAN Channels
0
Number of USART Channels
1
Typical Operating Supply Voltage
2 → 5.5 V
Number of I2C Channels
1
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
ADCs
8 x 10 bit
Length
8.65mm
Number of ADC Units
1
Maximum Operating Temperature
+125 °C
Dimensions
8.65 x 3.9 x 1.5mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Width
3.9mm
Height
1.5mm
Product details
PIC16F688 8-Bit Flash Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F688 family of microcontrollers is based upon Microchips Mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, 3.5 Kbytes program memory, 128 bytes RAM and Data EEPROM of 256 bytes. On board is a configurable oscillator factory calibrated to ±1% accuracy.
Microcontroller Features
20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
8 MHz Internal Oscillator – Selectable frequency range 8 MHz to 125 kHz
12 I/O Pins
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
Peripherals
10-bit Analogue to Digital Converter (ADC) – 8 Channels
Two Comparators
One 8-bit Timer
One 16-bit Timer
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)