Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 2K x 14 words, 64 x 8 words Flash, 44-Pin PLCC

RS Stock No.: 379-2982Brand: MicrochipManufacturers Part No.: PIC16F871-I/L
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC16F

Package Type

PLCC

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

2K x 14 words, 64 x 8 words

Maximum Frequency

20MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

0

Number of USART Channels

1

Typical Operating Supply Voltage

4 → 5.5 V

Number of I2C Channels

0

Number of UART Channels

0

Number of CAN Channels

0

Dimensions

16.66 x 16.66 x 3.68mm

Height

3.68mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

1 (10 bit) (CCP)

Width

16.66mm

Instruction Set Architecture

RISC

ADCs

8 x 10 bit

Length

16.66mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Product details

PIC16F870/871 8-Bit Microcontollers

The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F870/871 family of microcontrollers is based upon Microchip’s Mid-Range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, 3.5 Kbytes program memory, 128 bytes RAM and EEPROM of 64 bytes.

Microcontroller Features

20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
22 I/O Pins – PIC16F870 Model
33 I/O Pins – PIC16F871 Model
Power-On Reset (POR)
Brown-Out Reset (BOR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

10-bit Analogue-to-Digital Converter (ADC) – PIC16F870 5 Channels, PIC16F871 8 Channels
Capture, Compare, PWM (CCP) Module
Two 8-bit Timers
One 16-bit Timer
Universal Synchronous Asynchronous Receiver Transmitter (USART)
Parallel Slave Port (PSP) – PIC16F871 Model Only

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 8.41

€ 8.41 Each (ex VAT)

€ 10.01

€ 10.01 Each (inc. VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 2K x 14 words, 64 x 8 words Flash, 44-Pin PLCC
Select packaging type

€ 8.41

€ 8.41 Each (ex VAT)

€ 10.01

€ 10.01 Each (inc. VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 2K x 14 words, 64 x 8 words Flash, 44-Pin PLCC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24€ 8.41
25 - 99€ 8.09
100+€ 7.83

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC16F

Package Type

PLCC

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

2K x 14 words, 64 x 8 words

Maximum Frequency

20MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

0

Number of USART Channels

1

Typical Operating Supply Voltage

4 → 5.5 V

Number of I2C Channels

0

Number of UART Channels

0

Number of CAN Channels

0

Dimensions

16.66 x 16.66 x 3.68mm

Height

3.68mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

1 (10 bit) (CCP)

Width

16.66mm

Instruction Set Architecture

RISC

ADCs

8 x 10 bit

Length

16.66mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Product details

PIC16F870/871 8-Bit Microcontollers

The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F870/871 family of microcontrollers is based upon Microchip’s Mid-Range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, 3.5 Kbytes program memory, 128 bytes RAM and EEPROM of 64 bytes.

Microcontroller Features

20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
22 I/O Pins – PIC16F870 Model
33 I/O Pins – PIC16F871 Model
Power-On Reset (POR)
Brown-Out Reset (BOR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

10-bit Analogue-to-Digital Converter (ADC) – PIC16F870 5 Channels, PIC16F871 8 Channels
Capture, Compare, PWM (CCP) Module
Two 8-bit Timers
One 16-bit Timer
Universal Synchronous Asynchronous Receiver Transmitter (USART)
Parallel Slave Port (PSP) – PIC16F871 Model Only

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more