Technical Document
Specifications
Brand
MicrochipFamily Name
PIC16F
Package Type
SPDIP
Mounting Type
Through Hole
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
7 kB
Maximum Frequency
20MHz
RAM Size
256 B
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of CAN Channels
0
Number of USART Channels
1
Number of UART Channels
1
Number of I2C Channels
1
Typical Operating Supply Voltage
2 → 5.5 V
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
35.56mm
ADCs
5 x 10 bit
Maximum Number of Ethernet Channels
0
Height
3.81mm
Number of LIN Channels
0
Width
0.295in
Dimensions
1.4 x 0.295 x 0.15in
Pulse Width Modulation
1 (CCP)
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Product details
PIC16F913/914/916/917/946 8-Bit Flash Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F913/914/916/917/946 family of microcontrollers is based upon Microchips Mid-Range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 14 Kbytes program memory, up to 352 bytes RAM and EEPROM of 256 bytes. On board is a configurable oscillator factory calibrated to ±1% accuracy.
Microcontroller Features
20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
8 MHz Internal Oscillator – Selectable Output Range from 8 MHz to 31 kHz
24 I/O Pins – PIC16F913/916 Models
35 I/O Pins – PIC16F914/917 Models
53 I/O Pins – PIC16F946 Model Only
Power-On Reset (POR)
Brown-Out Reset (BOR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Watchdog Timer (WDT)
Programmable Low-Voltage Detect (PLVD)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Peripherals
Liquid Crystal Display (LCD) Module – PIC16F913/916 60 Segments, PIC16F914/917 96 Segments, PIC16F946 168 Segments
10-bit Analogue-to-Digital Converter (ADC) - PIC16F913/916 5 Channels, PIC16F914/917/946 8 Channels
Capture, Compare, PWM (CCP) Module – PIC16F913/916 x 1 Module, PIC16F914/917/946 x 2 Modules
Two Comparators
Two 8-bit Timers
One 16-bit Timer
Synchronous Serial Port (SSP) with I2C
Addressable Universal Synchronous Asynchronous Receiver Transmitter (AUSART)
€ 99.00
€ 6.60 Each (In a Tube of 15) (ex VAT)
€ 117.81
€ 7.854 Each (In a Tube of 15) (inc. VAT)
15
€ 99.00
€ 6.60 Each (In a Tube of 15) (ex VAT)
€ 117.81
€ 7.854 Each (In a Tube of 15) (inc. VAT)
15
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC16F
Package Type
SPDIP
Mounting Type
Through Hole
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
7 kB
Maximum Frequency
20MHz
RAM Size
256 B
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of CAN Channels
0
Number of USART Channels
1
Number of UART Channels
1
Number of I2C Channels
1
Typical Operating Supply Voltage
2 → 5.5 V
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
35.56mm
ADCs
5 x 10 bit
Maximum Number of Ethernet Channels
0
Height
3.81mm
Number of LIN Channels
0
Width
0.295in
Dimensions
1.4 x 0.295 x 0.15in
Pulse Width Modulation
1 (CCP)
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Product details
PIC16F913/914/916/917/946 8-Bit Flash Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F913/914/916/917/946 family of microcontrollers is based upon Microchips Mid-Range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 14 Kbytes program memory, up to 352 bytes RAM and EEPROM of 256 bytes. On board is a configurable oscillator factory calibrated to ±1% accuracy.
Microcontroller Features
20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
8 MHz Internal Oscillator – Selectable Output Range from 8 MHz to 31 kHz
24 I/O Pins – PIC16F913/916 Models
35 I/O Pins – PIC16F914/917 Models
53 I/O Pins – PIC16F946 Model Only
Power-On Reset (POR)
Brown-Out Reset (BOR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Watchdog Timer (WDT)
Programmable Low-Voltage Detect (PLVD)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Peripherals
Liquid Crystal Display (LCD) Module – PIC16F913/916 60 Segments, PIC16F914/917 96 Segments, PIC16F946 168 Segments
10-bit Analogue-to-Digital Converter (ADC) - PIC16F913/916 5 Channels, PIC16F914/917/946 8 Channels
Capture, Compare, PWM (CCP) Module – PIC16F913/916 x 1 Module, PIC16F914/917/946 x 2 Modules
Two Comparators
Two 8-bit Timers
One 16-bit Timer
Synchronous Serial Port (SSP) with I2C
Addressable Universal Synchronous Asynchronous Receiver Transmitter (AUSART)