E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Microchip, 8bit PIC, PIC17 Microcontroller, 33MHz, 0 kB OTP, 68-Pin PLCC

RS Stock No.: 197-6117Brand: MicrochipManufacturers Part No.: PIC17C756A-33/L
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC17

Package Type

PLCC

Mounting Type

Surface Mount

Pin Count

68

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

0 kB

Maximum Frequency

33MHz

RAM Size

902 B

USB Channels

0

Number of PWM Units

3 x 10 bit

Number of SPI Channels

1

Number of UART Channels

2

Number of I2C Channels

1

Typical Operating Supply Voltage

3 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

2

Dimensions

24.33 x 24.33 x 3.68mm

Pulse Width Modulation

3 (10 bit)

Program Memory Type

OTP

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

24.33mm

ADCs

12 x 10 bit

Height

3.68mm

Number of LIN Channels

0

Width

24.33mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 464.74

€ 24.46 Each (In a Tube of 19) (ex VAT)

€ 553.04

€ 29.107 Each (In a Tube of 19) (inc. VAT)

Microchip, 8bit PIC, PIC17 Microcontroller, 33MHz, 0 kB OTP, 68-Pin PLCC

€ 464.74

€ 24.46 Each (In a Tube of 19) (ex VAT)

€ 553.04

€ 29.107 Each (In a Tube of 19) (inc. VAT)

Microchip, 8bit PIC, PIC17 Microcontroller, 33MHz, 0 kB OTP, 68-Pin PLCC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC17

Package Type

PLCC

Mounting Type

Surface Mount

Pin Count

68

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

0 kB

Maximum Frequency

33MHz

RAM Size

902 B

USB Channels

0

Number of PWM Units

3 x 10 bit

Number of SPI Channels

1

Number of UART Channels

2

Number of I2C Channels

1

Typical Operating Supply Voltage

3 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

2

Dimensions

24.33 x 24.33 x 3.68mm

Pulse Width Modulation

3 (10 bit)

Program Memory Type

OTP

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

24.33mm

ADCs

12 x 10 bit

Height

3.68mm

Number of LIN Channels

0

Width

24.33mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more