E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Microchip, 8bit PIC, PIC18F Microcontroller, 48MHz, 16 kB Flash, 28-Pin SOIC

RS Stock No.: 876-6972Brand: MicrochipManufacturers Part No.: PIC18F2450-I/SO
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC18F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

48MHz

RAM Size

768 B

USB Channels

1 x Device

Number of PWM Units

1

Number of SPI Channels

0

Number of UART Channels

1

Number of I2C Channels

0

Typical Operating Supply Voltage

2 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

1

Dimensions

17.9 x 7.5 x 2.35mm

Pulse Width Modulation

1 (CCP)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

C

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Number of LIN Channels

0

Width

7.5mm

Data Rate

12Mbps

Length

17.9mm

ADCs

10 x 10 bit

Height

2.35mm

Product details

PIC18F2450/4450 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 27) (ex VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 48MHz, 16 kB Flash, 28-Pin SOIC

P.O.A.

Each (In a Tube of 27) (ex VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 48MHz, 16 kB Flash, 28-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Family Name

PIC18F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

48MHz

RAM Size

768 B

USB Channels

1 x Device

Number of PWM Units

1

Number of SPI Channels

0

Number of UART Channels

1

Number of I2C Channels

0

Typical Operating Supply Voltage

2 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

1

Dimensions

17.9 x 7.5 x 2.35mm

Pulse Width Modulation

1 (CCP)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

C

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Number of LIN Channels

0

Width

7.5mm

Data Rate

12Mbps

Length

17.9mm

ADCs

10 x 10 bit

Height

2.35mm

Product details

PIC18F2450/4450 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in