Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 32 kB, 256 B Flash, 28-Pin SPDIP

RS Stock No.: 467-2069Brand: MicrochipManufacturers Part No.: PIC18F258-I/SP
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC18F

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32 kB, 256 B

Maximum Frequency

40MHz

RAM Size

1.536 kB

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

1

Typical Operating Supply Voltage

4.2 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

1

Number of USART Channels

1

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

1 (10 bit) (CCP)

Width

7.49mm

Instruction Set Architecture

RISC

ADCs

5 x 10 bit

Length

35.18mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Dimensions

35.18 x 7.49 x 3.43mm

Height

3.43mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Product details

PIC18F248/258/448/458 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 15.84

€ 15.84 Each (ex VAT)

€ 18.85

€ 18.85 Each (inc. VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 32 kB, 256 B Flash, 28-Pin SPDIP
Select packaging type

€ 15.84

€ 15.84 Each (ex VAT)

€ 18.85

€ 18.85 Each (inc. VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 32 kB, 256 B Flash, 28-Pin SPDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC18F

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32 kB, 256 B

Maximum Frequency

40MHz

RAM Size

1.536 kB

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

1

Typical Operating Supply Voltage

4.2 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

1

Number of USART Channels

1

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

1 (10 bit) (CCP)

Width

7.49mm

Instruction Set Architecture

RISC

ADCs

5 x 10 bit

Length

35.18mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Dimensions

35.18 x 7.49 x 3.43mm

Height

3.43mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Product details

PIC18F248/258/448/458 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more