Technical Document
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
SSOP
Mounting Type
Surface Mount
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
32 kB
Maximum Frequency
64MHz
RAM Size
1.024 kB, 3.648 kB
Number of PWM Units
2
Number of SPI Channels
1
Number of USART Channels
2
Typical Operating Supply Voltage
3.3 V
Number of I2C Channels
1
Number of CAN Channels
1
Number of UART Channels
0
Maximum Operating Temperature
+85 °C
Height
1.75mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Dimensions
10.2 x 5.3 x 1.75mm
Number of PCI Channels
0
Program Memory Type
Flash
Instruction Set Architecture
RISC
ADCs
8 x 12 bit
Length
10.2mm
Number of ADC Units
1
Minimum Operating Temperature
-40 °C
Pulse Width Modulation
1 x 10 bit, 4 x 10 bit
Width
5.3mm
Product details
PIC18F2xK80/4xK80/6xK80 8-Bit Flash Microcontrollers
€ 4.70
€ 4.70 Each (ex VAT)
€ 5.59
€ 5.59 Each (inc. VAT)
Standard
1
€ 4.70
€ 4.70 Each (ex VAT)
€ 5.59
€ 5.59 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
SSOP
Mounting Type
Surface Mount
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
32 kB
Maximum Frequency
64MHz
RAM Size
1.024 kB, 3.648 kB
Number of PWM Units
2
Number of SPI Channels
1
Number of USART Channels
2
Typical Operating Supply Voltage
3.3 V
Number of I2C Channels
1
Number of CAN Channels
1
Number of UART Channels
0
Maximum Operating Temperature
+85 °C
Height
1.75mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Dimensions
10.2 x 5.3 x 1.75mm
Number of PCI Channels
0
Program Memory Type
Flash
Instruction Set Architecture
RISC
ADCs
8 x 12 bit
Length
10.2mm
Number of ADC Units
1
Minimum Operating Temperature
-40 °C
Pulse Width Modulation
1 x 10 bit, 4 x 10 bit
Width
5.3mm
Product details