Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 64 kB Flash, 28-Pin SPDIP

RS Stock No.: 715-4662Brand: MicrochipManufacturers Part No.: PIC18F26K80-I/SP
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC18F

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

64MHz

RAM Size

1.024 kB, 3.648 kB

Number of PWM Units

2

Number of SPI Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

3.3 V

Number of USART Channels

2

Number of UART Channels

0

Number of CAN Channels

1

Number of PCI Channels

0

Instruction Set Architecture

RISC

Height

3.56mm

Number of LIN Channels

0

Dimensions

1.37 x 0.29 x 0.14in

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

34.8mm

ADCs

8 x 12 bit

Width

0.29in

Pulse Width Modulation

1 x 10 bit, 4 x 10 bit

Minimum Operating Temperature

-40 °C

Product details

PIC18F2xK80/4xK80/6xK80 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 6.08

€ 6.08 Each (ex VAT)

€ 7.24

€ 7.24 Each (inc. VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 64 kB Flash, 28-Pin SPDIP
Select packaging type

€ 6.08

€ 6.08 Each (ex VAT)

€ 7.24

€ 7.24 Each (inc. VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 64 kB Flash, 28-Pin SPDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24€ 6.08
25 - 99€ 6.00
100+€ 5.87

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC18F

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

64MHz

RAM Size

1.024 kB, 3.648 kB

Number of PWM Units

2

Number of SPI Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

3.3 V

Number of USART Channels

2

Number of UART Channels

0

Number of CAN Channels

1

Number of PCI Channels

0

Instruction Set Architecture

RISC

Height

3.56mm

Number of LIN Channels

0

Dimensions

1.37 x 0.29 x 0.14in

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

34.8mm

ADCs

8 x 12 bit

Width

0.29in

Pulse Width Modulation

1 x 10 bit, 4 x 10 bit

Minimum Operating Temperature

-40 °C

Product details

PIC18F2xK80/4xK80/6xK80 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more