Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 64 kB Flash, 44-Pin QFN

RS Stock No.: 715-4476Brand: MicrochipManufacturers Part No.: PIC18F46K22-I/MLDistrelec Article No.: 30302125
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC18F

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

64MHz

RAM Size

1.024 kB, 3.896 kB

Number of PWM Units

5 x 10 bit

Number of SPI Channels

2

Number of USART Channels

2

Typical Operating Supply Voltage

5.5 V

Number of I2C Channels

2

Number of UART Channels

0

Number of CAN Channels

0

Dimensions

8 x 8 x 0.88mm

Height

0.88mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

1 x 10 bit, 2 (2 x 10 bit)

Width

8mm

Instruction Set Architecture

RISC

ADCs

28 x 10 bit

Length

8mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Product details

PIC18F2xK22/4xK22 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 5.85

€ 5.85 Each (ex VAT)

€ 6.96

€ 6.96 Each (inc. VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 64 kB Flash, 44-Pin QFN
Select packaging type

€ 5.85

€ 5.85 Each (ex VAT)

€ 6.96

€ 6.96 Each (inc. VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 64 kB Flash, 44-Pin QFN

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
1 - 24€ 5.85
25 - 99€ 5.74
100+€ 5.61

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC18F

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

64MHz

RAM Size

1.024 kB, 3.896 kB

Number of PWM Units

5 x 10 bit

Number of SPI Channels

2

Number of USART Channels

2

Typical Operating Supply Voltage

5.5 V

Number of I2C Channels

2

Number of UART Channels

0

Number of CAN Channels

0

Dimensions

8 x 8 x 0.88mm

Height

0.88mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

1 x 10 bit, 2 (2 x 10 bit)

Width

8mm

Instruction Set Architecture

RISC

ADCs

28 x 10 bit

Length

8mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Product details

PIC18F2xK22/4xK22 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more