Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 64 kB Flash, 44-Pin TQFP

RS Stock No.: 715-4123PBrand: MicrochipManufacturers Part No.: PIC18F46K22-I/PT
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

64MHz

RAM Size

1.024 kB, 3.896 kB

Number of PWM Units

5 x 10 bit

Number of SPI Channels

2

Number of USART Channels

2

Number of UART Channels

0

Number of I2C Channels

2

Typical Operating Supply Voltage

5.5 V

Number of CAN Channels

0

Dimensions

10 x 10 x 1mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Number of PCI Channels

0

Height

1mm

Number of LIN Channels

0

ADCs

28 x 10 bit

Width

10mm

Instruction Set Architecture

RISC

Number of ADC Units

1

Pulse Width Modulation

1 x 10 bit, 2 (2 x 10 bit)

Maximum Operating Temperature

+85 °C

Length

10mm

Product details

PIC18F2xK22/4xK22 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 5.40

€ 5.40 Each (Supplied in a Tray) (ex VAT)

€ 6.43

€ 6.43 Each (Supplied in a Tray) (inc. VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 64 kB Flash, 44-Pin TQFP

€ 5.40

€ 5.40 Each (Supplied in a Tray) (ex VAT)

€ 6.43

€ 6.43 Each (Supplied in a Tray) (inc. VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 64 kB Flash, 44-Pin TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24€ 5.40
25 - 99€ 5.30
100+€ 5.22

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

64MHz

RAM Size

1.024 kB, 3.896 kB

Number of PWM Units

5 x 10 bit

Number of SPI Channels

2

Number of USART Channels

2

Number of UART Channels

0

Number of I2C Channels

2

Typical Operating Supply Voltage

5.5 V

Number of CAN Channels

0

Dimensions

10 x 10 x 1mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Number of PCI Channels

0

Height

1mm

Number of LIN Channels

0

ADCs

28 x 10 bit

Width

10mm

Instruction Set Architecture

RISC

Number of ADC Units

1

Pulse Width Modulation

1 x 10 bit, 2 (2 x 10 bit)

Maximum Operating Temperature

+85 °C

Length

10mm

Product details

PIC18F2xK22/4xK22 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in