E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Microchip PIC18LF24K22-I/SP, 8bit PIC Microcontroller, PIC18F, 64MHz, 16 kB Flash, 28-Pin SPDIP

RS Stock No.: 715-4422Brand: MicrochipManufacturers Part No.: PIC18LF24K22-I/SP
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC18F

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

64MHz

RAM Size

256 B, 768 B

Number of PWM Units

5

Number of SPI Channels

2

Number of USART Channels

2

Number of UART Channels

0

Number of I2C Channels

2

Typical Operating Supply Voltage

1.8 to 3.6 V

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Height

3.56mm

Number of LIN Channels

0

Dimensions

1.37 x 0.29 x 0.14in

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

34.8mm

Width

0.29in

Pulse Width Modulation

1 x 10 bit, 2(2 x 10 bit)

ADCs

17 x 10 bit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Microchip PIC18LF24K22-I/SP, 8bit PIC Microcontroller, PIC18F, 64MHz, 16 kB Flash, 28-Pin SPDIP

P.O.A.

Microchip PIC18LF24K22-I/SP, 8bit PIC Microcontroller, PIC18F, 64MHz, 16 kB Flash, 28-Pin SPDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Family Name

PIC18F

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

64MHz

RAM Size

256 B, 768 B

Number of PWM Units

5

Number of SPI Channels

2

Number of USART Channels

2

Number of UART Channels

0

Number of I2C Channels

2

Typical Operating Supply Voltage

1.8 to 3.6 V

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Height

3.56mm

Number of LIN Channels

0

Dimensions

1.37 x 0.29 x 0.14in

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

34.8mm

Width

0.29in

Pulse Width Modulation

1 x 10 bit, 2(2 x 10 bit)

ADCs

17 x 10 bit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in