Technical Document
Specifications
Brand
MicrochipFamily Name
PIC24FJ
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
PIC
Data Bus Width
16bit
Program Memory Size
128 kB
Maximum Frequency
32MHz
RAM Size
16 kB
USB Channels
1 x OTG
Number of PWM Units
9 x 16 bit
Number of SPI Channels
3
Number of CAN Channels
0
Number of USART Channels
0
Number of UART Channels
4
Number of I2C Channels
3
Typical Operating Supply Voltage
2 → 3.6 V
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
10mm
ADCs
16 x 10 bit
Width
10mm
Pulse Width Modulation
9 x 16 bit (Compare/PWM)
Height
1.05mm
Minimum Operating Temperature
-40 °C
Number of LIN Channels
0
Dimensions
10 x 10 x 1.05mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Product details
PIC24FJxxxGB106/108/110 16-Bit Flash Microcontrollers
PIC24 Microcontrollers
€ 9.14
€ 9.14 Each (ex VAT)
€ 10.88
€ 10.88 Each (inc. VAT)
Standard
1
€ 9.14
€ 9.14 Each (ex VAT)
€ 10.88
€ 10.88 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | € 9.14 |
25 - 99 | € 9.01 |
100+ | € 8.77 |
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC24FJ
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
PIC
Data Bus Width
16bit
Program Memory Size
128 kB
Maximum Frequency
32MHz
RAM Size
16 kB
USB Channels
1 x OTG
Number of PWM Units
9 x 16 bit
Number of SPI Channels
3
Number of CAN Channels
0
Number of USART Channels
0
Number of UART Channels
4
Number of I2C Channels
3
Typical Operating Supply Voltage
2 → 3.6 V
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
10mm
ADCs
16 x 10 bit
Width
10mm
Pulse Width Modulation
9 x 16 bit (Compare/PWM)
Height
1.05mm
Minimum Operating Temperature
-40 °C
Number of LIN Channels
0
Dimensions
10 x 10 x 1.05mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Product details